2. Connectors
                                                                                                3. Circular Connectors & Components
                                                                                                4. Circular MIL Spec Connectors
                                                                                                Skriv ut side

                                                                                                MS3106E10SL-4S

                                                                                                Circular Connector, MIL-DTL-5015 Series, MS3106 Series, Straight Plug, 2 Contacts, Solder Socket

                                                                                                Date/Lot Code

                                                                                                AMPHENOL INDUSTRIAL
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                AMPHENOL INDUSTRIAL MS3106E10SL-4S
                                                                                                ProdusentAMPHENOL INDUSTRIAL
                                                                                                Produsentens varenummerMS3106E10SL-4S
                                                                                                Varenummer1918650
                                                                                                ProduktsortimentMS3106 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                274 På Lager
                                                                                                Levering om 5 virkedager(Direkte levering fra leverandøren)
                                                                                                Bestill før kl. 17.00
                                                                                                Antall
                                                                                                1+kr 805,290
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 805,29 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                AMPHENOL INDUSTRIAL
                                                                                                ProdusentAMPHENOL INDUSTRIAL
                                                                                                Produsentens varenummerMS3106E10SL-4S
                                                                                                Varenummer1918650
                                                                                                ProduktsortimentMS3106 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Military SpecificationMIL-DTL-5015 Series
                                                                                                Product RangeMS3106 Series
                                                                                                Circular Connector Shell StyleStraight Plug
                                                                                                No. of Contacts2Contacts
                                                                                                Circular Connector Contact TypeSolder Socket
                                                                                                Coupling StyleThreaded
                                                                                                Insert Arrangement10SL-4
                                                                                                Connector Body MaterialAluminium Alloy Body
                                                                                                Connector Body PlatingOlive Drab Chromate over Cadmium
                                                                                                Contact MaterialBrass, Copper Alloy
                                                                                                Contact PlatingSilver
                                                                                                Insert RotationN
                                                                                                Service ClassEnvironmentally Sealed

                                                                                                Produktoversikt

                                                                                                The MS3106E10SL-4S from Amphenol is MIL-DTL-5015 series straight plug with 2 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.

                                                                                                • 5 shell styles with 19 shell sizes
                                                                                                • Single key/keyway shell polarization
                                                                                                • High reliability, moisture and corrosion resistant
                                                                                                • 100 mating cycles, IP67 environmental protection
                                                                                                • Operates at extreme temperature range of -55°C to +125°C
                                                                                                • Minimum insulation resistance is 5000Mohm at 25°C
                                                                                                • Quick mating, threaded coupling
                                                                                                • Environmental sealing, low weight and cost effective
                                                                                                • Aluminium alloy body material with olive drab chromate over cadmium plating
                                                                                                • Brass, copper alloy solder socket contacts with silver plating

                                                                                                Applikasjoner

                                                                                                Aerospace, Defence, Military, Industrial

                                                                                                Tekniske spesifikasjoner

                                                                                                Military Specification

                                                                                                MIL-DTL-5015 Series

                                                                                                Circular Connector Shell Style

                                                                                                Straight Plug

                                                                                                Circular Connector Contact Type

                                                                                                Solder Socket

                                                                                                Insert Arrangement

                                                                                                10SL-4

                                                                                                Connector Body Plating

                                                                                                Olive Drab Chromate over Cadmium

                                                                                                Contact Plating

                                                                                                Silver

                                                                                                Service Class

                                                                                                Environmentally Sealed

                                                                                                Product Range

                                                                                                MS3106 Series

                                                                                                No. of Contacts

                                                                                                2Contacts

                                                                                                Coupling Style

                                                                                                Threaded

                                                                                                Connector Body Material

                                                                                                Aluminium Alloy Body

                                                                                                Contact Material

                                                                                                Brass, Copper Alloy

                                                                                                Insert Rotation

                                                                                                N

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Alternativer for MS3106E10SL-4S

                                                                                                6 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Great Britain
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85366930
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Nei
                                                                                                RoHS-samsvar angående ftalater:Nei
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.036287