Trenger du mer?
Antall | |
---|---|
1+ | kr 1 414,000 |
Produktinformasjon
Produktoversikt
The MS3108E20-7S from Amphenol is MIL-DTL-5015 series right angle plug with 8 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Applikasjoner
Aerospace, Defence, Military, Industrial
Tekniske spesifikasjoner
MIL-DTL-5015 Series
Right Angle Plug
Solder Socket
20-7
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MS3108 Series
8Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
Teknisk dokumentasjon (2)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Great Britain
Land der forrige produksjonsprosess av betydning ble fortatt
Sertifikat for produktsamsvar