2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - AC / DC
                                                                                                Skriv ut side

                                                                                                AD637-EVALZ

                                                                                                Evaluation Board, AD637, RMS to DC Converter, Power Management

                                                                                                ANALOG DEVICES AD637-EVALZ
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerAD637-EVALZ
                                                                                                Varenummer4023219
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                1 På Lager
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
                                                                                                1+kr 1 680,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 1 680,00 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerAD637-EVALZ
                                                                                                Varenummer4023219
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberAD637
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeRMS to DC Converter
                                                                                                Kit ContentsEvaluation Board AD637
                                                                                                Kit ContentsEvaluation Board AD637
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversikt

                                                                                                AD637-EVALZ is an evaluation board for AD637 RMS-to-DC converter. The AD637 is a complete, high accuracy, RMS to DC converter that computes the true rms value of any complex waveform. It offers performance that is unprecedented in integrated circuit RMS to DC converters and comparable to discrete and modular techniques in accuracy, bandwidth, and dynamic range. The AD637-EVALZ is available on-line and is fully tested and ready for bench testing after connecting power and signal I/O. The circuit is configured for dual power supplies, and standard BNC connectors serve as the signal input and output ports.

                                                                                                Merknader

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Kit Contents

                                                                                                Evaluation Board AD637

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                AD637

                                                                                                Application Sub Type

                                                                                                RMS to DC Converter

                                                                                                Kit Contents

                                                                                                Evaluation Board AD637

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Teknisk dokumentasjon (2)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Philippines
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
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
                                                                                                Vekt (kg):.000001