| Antall | |
|---|---|
| 2500+ | kr 35,590 |
Produktinformasjon
Produktoversikt
AD8042ARZ-REEL is a dual 160MHz, rail-to-rail amplifier. This low-power voltage feedback, high-speed amplifier is designed to operate on +3V, +5V, or ±5V supplies. It has true single-supply capability with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail. The output voltage swing extends to within 30mV of each rail, providing the maximum output dynamic range. Additionally, it features gain flatness of 0.1dB to 14MHz while offering differential gain and phase error of 0.04% and 0.06° on a single 5V supply. This combination of features makes the device useful for professional video electronics, such as cameras, video switchers, or any high-speed portable equipment. It is used in applications such as video switchers, distribution amplifiers, analogue-to-digital drivers, professional cameras, CCD Imaging systems, and ultrasound equipment (multichannel).
- No phase reversal with inputs 0.5V beyond supplies, drives 50mA 0.5V from supply rails
- 160MHz typical -3dB small signal bandwidth at (G = +1, TA = 25°C, VS = 5V, RL = 2Kohm to 2.5V)
- Slew rate is 200V/μs typical at (G = -1, VOUT = 2V step, TA = 25°C, VS = 5V, RL = 2Kohm to 2.5V)
- Settling time to 0.1% is 39ns typical at (TA = 25°C, VS = 5V, RL = 2Kohm to 2.5V)
- Bandwidth for 0.1dB flatness is 14MHz typical at (G = +2, RL = 150 ohm, RF = 200 ohm, TA = 25°C)
- Total harmonic distortion is -73dB typical at (fC = 5MHz, VOUT = 2V p-p, G = +2, RL = 1Kohm)
- Input voltage noise is 15nV/√Hz typical at (f = 10KHz, TA = 25°C, VS = 5V, RL = 2Kohm to 2.5V)
- Quiescent current (per amplifier) is 5.5mA typical at (TA = 25°C, VS = 5V, RL = 2Kohm to 2.5V)
- Common-mode rejection ratio is 74dB typical at (VCM = 0V to 3.5V)
- Operating temperature range from -40°C to +85°C, 8-lead SOIC-N package
Merknader
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske spesifikasjoner
2Channels
200V/µs
NSOIC
Voltage Feedback
3mV
Surface Mount
85°C
-
NSOIC
-
225V/µs
160MHz
-
8Pins
Rail - Rail Output (RRO)
1.2µA
-40°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Philippines
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar