2. Development Boards, Evaluation Tools
                                                                                                3. Energy Harvesting Development Kits
                                                                                                Skriv ut side

                                                                                                ADP5090-2-EVALZ

                                                                                                Evaluation Kit, ADP5090ACPZ-1-R7, Energy Harvesting, 3.5 V Supply

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES ADP5090-2-EVALZ
                                                                                                ANALOG DEVICES ADP5090-2-EVALZ
                                                                                                ANALOG DEVICES ADP5090-2-EVALZ
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerADP5090-2-EVALZ
                                                                                                Varenummer4032938
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                1 På Lager
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
                                                                                                1+kr 880,810
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 880,81 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                ANALOG DEVICES
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerADP5090-2-EVALZ
                                                                                                Varenummer4032938
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberADP5090ACPZ-1-R7
                                                                                                Kit Application TypeEnergy Harvester & Battery Charger
                                                                                                Application Sub TypeBoost Regulator
                                                                                                Kit ContentsEvaluation Board ADP5090ACPZ-1-R7, Photovoltaic Panel and Solar Panel Harvester
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                ADP5090-2-EVALZ is an evaluation board for the ADP5090 demonstration platform for energy harvesting. The ADP5090 demonstration platform is a plug and play evaluation board (ADP5090-2-EVALZ) for energy harvesting. The demonstration platform includes the photovoltaic (PV) panel and all of the power management to enable devices to be powered using energy harvesting. It is based on the Alta Devices™ PV cell, or the IXYS™ Corporation PV cell and the ADP5090 energy harvesting power management IC. The ADP5090 demonstration platform converts light energy to electrical energy. The PV panel converts the light to 0.8V electrical energy. The ADP5090 boosts the input voltage from 0.8V to 3.5V and stores the energy in a supercapacitor. A low dropout (ADP161) is included on the demo board (the ADP5090-2-EVALZ evaluation board). This regulator chooses different output voltages.

                                                                                                • Plug and play energy harvesting platform
                                                                                                • Compatible with Analog Devices, Inc., wireless sensor network (WSN) platform
                                                                                                • Solar panel harvester included

                                                                                                Merknader

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Energy Harvester & Battery Charger

                                                                                                Kit Contents

                                                                                                Evaluation Board ADP5090ACPZ-1-R7, Photovoltaic Panel and Solar Panel Harvester

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                ADP5090ACPZ-1-R7

                                                                                                Application Sub Type

                                                                                                Boost Regulator
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
                                                                                                Philippines
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
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
                                                                                                Vekt (kg):.000001