Trenger du mer?
Antall | |
---|---|
1+ | kr 1 761,000 |
Produktinformasjon
Produktoversikt
EVAL-CN0301-SDPZ is an universal LVDT signal conditioning circuit evaluation board. This circuit can accurately measure linear displacement (position). The LVDT is a highly reliable sensor because the magnetic core can move without friction and does not touch the inside of the tube. Therefore, LVDTs are suitable for flight control feedback systems, position feedback in servomechanisms, automated measurement in machine tools and many other industrial and scientific electromechanical applications where long term reliability is important.
- EVAL-CN0301-SDPZ is designed to use the EVAL-SDP-CB1Z
- EVAL-CN0301-SDPZ is also compatible with the Digilent, Imod interface specification
Merknader
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske spesifikasjoner
Analog Devices
Sensor Signal Conditioner
-
-
-
AD698, AD8615, AD7992
LVDT Signal Conditioner
-
Evaluation Board CN0301
No SVHC (21-Jan-2025)
Teknisk dokumentasjon (2)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Philippines
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar