Antall | |
---|---|
120+ | kr 40,690 |
Produktinformasjon
Produktoversikt
The MAX1874ETE+ is a dual-input, USB/AC adapter, 1-cell Li+ charger with OVP and thermal regulation. in 16 pin TQFN package. It includes battery to input power switchover, the system can be powered directly from the power source rather than battery. The device has an active-low CHG output to indicate when battery current tapers below a predetermined level. DC power-OK (active-low DCOK), USB power-OK (active-low UOK) and power-on (PON) outputs indicate when valid power is present. These outputs drive logic or power-selection MOSFETs to disconnect the charging sources from the load and protect the MAX1874 from overvoltage.
- On-chip thermal limiting
- Charge from USB or AC adapter
- Automatic switchover to AC adapter
- Soft-start
- Input protection up to 18V
- Automatic battery to input load switch
- Linear charge regulation, 1A charge current
- Operating temperature range from -40°C to 85°C
Applikasjoner
Power Management, Portable Devices
Advarsler
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Merknader
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske spesifikasjoner
Li-Ion
6.5V
TQFN
1Cells
85°C
-
No SVHC (21-Jan-2025)
18V
1A
16Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Teknisk dokumentasjon (1)
Tilknyttede produkter
1 produkt funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Thailand
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar