Antall | |
---|---|
120+ | kr 51,980 |
Produktinformasjon
Produktoversikt
The MAX3301EETJ+ is an USB on the go transceiver and charge pump in 32 pin TQFN package. It is a fully integrated USB OTG transceivers and charge pump allow mobile devices. Use the MAX3301E with an embedded USB host to directly connect to peripherals such as printers or external hard drives. The MAX3301E integrate a USB OTG transceiver, a VBUS charge pump, a linear regulator and an I2C-compatible, 2-wire serial interface. An internal level shifter allows the MAX3301E to interface with +1.65V to +3.6V logic supply voltages. The MAX3301E enable USB OTG communication from highly integrated digital devices that cannot supply or tolerate the +5V VBUS levels that USB OTG requires. The device supports USB OTG session-request protocol and host-negotiation protocol. The MAX3301E provide built-in ±15KV electrostatic discharge (ESD) protection for the VBUS, ID_IN, D+ and D- terminals.
- Supply voltage range is 3V to 4.5V
- Operating temperature range from -40°C to 85°C
- Charge pump for VBUS signalling and operation down to 3V
- Internal VBUS and ID comparators
- Internal switchable pull-up and pull down resistors for host/peripheral functionality
- I2C bus interface with command and status registers
Applikasjoner
Communications & Networking, Portable Devices
Merknader
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske spesifikasjoner
USB OTG Transceiver and Charge Pump
3V
TQFN
12Mbps
-40°C
-
MSL 1 - Unlimited
USB 2.0
4.5V
32Pins
1Ports
85°C
-
No SVHC (21-Jan-2025)
Teknisk dokumentasjon (1)
Tilknyttede produkter
3 produkter funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Thailand
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar