2. Semiconductors - ICs
                                                                                                3. Power Management ICs - PMIC
                                                                                                4. Drivers & Controllers
                                                                                                5. Load Drivers
                                                                                                Skriv ut side

                                                                                                MAX4896ETP+T

                                                                                                Relay/Load Driver, 8 Outputs, 2.7V to 5.5V Supply, 200mA Out, TQFN-EP-20

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ANALOG DEVICES MAX4896ETP+T
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerMAX4896ETP+T
                                                                                                Varenummer2830854
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Emballasjealternativer
                                                                                                3 093 På Lager
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
                                                                                                1+kr 104,920
                                                                                                10+kr 81,620
                                                                                                25+kr 75,940
                                                                                                100+kr 69,550
                                                                                                250+kr 66,480
                                                                                                500+kr 64,590
                                                                                                Pris for:Each (Supplied on Cut Tape)
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 104,92 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                ANALOG DEVICES
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerMAX4896ETP+T
                                                                                                Varenummer2830854
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Output Current200mA
                                                                                                Supply Voltage Min2.7V
                                                                                                Supply Voltage Max5.5V
                                                                                                IC Case / PackageTQFN-EP
                                                                                                No. of Pins20Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversikt

                                                                                                MAX4896 is a space-saving, 8 channel relay/load driver is designed for medium voltage applications up to 50V. This offers built-in inductive kickback protection, drive for latching/nonlatching or dual coil relays, and open-load and short-circuit fault detection. This also protects against overcurrent conditions. Each independent open-drain output features a 3ohm (typ) on-resistance, and is guaranteed to sink 200mA of load current (VS ≥ 4.5V). A built-in overvoltage-protection clamp handles kickback voltage transients, which are common when driving inductive loads. This employs a reset input that allows the user to turn off all outputs simultaneously with a single control line. In addition, the SPI output data can be used for diagnostics purposes including open-load and short-circuit fault detection. Application includes industrial equipment, white goods, power-grid monitoring and protection equipment, ATE.

                                                                                                • Relay driver supports medium voltage applications, built-In protection circuitry increases safety
                                                                                                • Built-in output clamp protects against inductive kickback
                                                                                                • Open-load and short-circuit detection and protection, thermal shutdown
                                                                                                • RESET (active low) input turns off all outputs simultaneously
                                                                                                • FLAG (active low) output for μP interrupt, built-in power-on reset
                                                                                                • Serial port supports most microcontroller architectures
                                                                                                • SPI-/QSPI-/MICROWIRE-compatible serial interface
                                                                                                • Serial digital output for daisy-chaining and diagnostics
                                                                                                • Low power consumption reduces power supply requirements saving system cost
                                                                                                • 20 TQFN-EP package, temperature range from -40°C to +85°C

                                                                                                Advarsler

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Merknader

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniske spesifikasjoner

                                                                                                Output Current

                                                                                                200mA

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                No. of Pins

                                                                                                20Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Supply Voltage Min

                                                                                                2.7V

                                                                                                IC Case / Package

                                                                                                TQFN-EP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Alternativer for MAX4896ETP+T

                                                                                                1 produkt funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Philippines
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.00068
                                                                                                Produktsporbarhet

                                                                                                Date/Lot Code