| Antall | |
|---|---|
| 200+ | kr 38,280 |
Produktinformasjon
Produktoversikt
The MAX5410EEE+ is a dual, audio log taper digital potentiometer in 16 pin QSOP package. Each potentiometer has 32-tap points and the SPI compatible serial interface controls the wiper positions. The MAX5410 zero-crossing detect feature minimizes the audible noise generated by wiper transitions.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Log taper with 2dB step between taps
- Low 0.5µA standby supply current
- Mute function to -90dB
- Power-on reset retains wiper position at maximum attenuation
- Digital output for readback and daisy-chaining capabilities
- End to end resistance is 10Kohm at ±30% tolerance and temperature coefficient is 35ppm/°C
- Ratiometric resistance temperature coefficient is 5ppm/°C
Applikasjoner
Audio, Signal Processing
Advarsler
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Merknader
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske spesifikasjoner
10kohm
SPI
± 30%
5.5V
16Pins
35ppm/°C
85°C
-
No SVHC (25-Jun-2025)
Dual
Log (Audio)
4.5V
QSOP
32
-40°C
Dual 32-Tap Volatile Digital Pots
MSL 1 - Unlimited
Teknisk dokumentasjon (1)
Tilknyttede produkter
2 produkter funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Philippines
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar