2. Embedded Computers, Education & Maker Boards
                                                                                                3. Arduino
                                                                                                4. Embedded Development Kits - Arduino
                                                                                                Skriv ut side

                                                                                                AKX00028

                                                                                                TINY MACHINE LEARNING KIT, NANO 33 BLE

                                                                                                ARDUINO
                                                                                                ARDUINO AKX00028
                                                                                                ARDUINO AKX00028
                                                                                                ARDUINO AKX00028
                                                                                                ARDUINO AKX00028
                                                                                                ARDUINO AKX00028
                                                                                                ARDUINO AKX00028
                                                                                                ARDUINO AKX00028
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentARDUINO
                                                                                                Produsentens varenummerAKX00028
                                                                                                Varenummer3775891
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 5 uke(r)

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 594,680
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 594,68 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                ARDUINO
                                                                                                ProdusentARDUINO
                                                                                                Produsentens varenummerAKX00028
                                                                                                Varenummer3775891
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                No. of Bits-
                                                                                                Kit Application TypeEducation / Hobby
                                                                                                Silicon Family Name-
                                                                                                Application Sub TypeMachine Learning Projects
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core Number-
                                                                                                Kit ContentsArduino Nano 33 BLE Sense Board, Arduino Tiny Machine Learning Shield, Camera, USB A-Micro USB Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktoversikt

                                                                                                AKX00028 is an Arduino tiny machine learning kit. The kit consists of a powerful board equipped with a microcontroller and a wide variety of sensors. The board can sense movement, acceleration, rotation, temperature, humidity, barometric pressure, sounds, gestures, proximity, colour, and light intensity. The kit also includes a camera module (OV7675) and custom Arduino shield to make it easy to attach your components and create your very own unique TinyML project. University students can use the kit to explore practical ML use cases using classical algorithms as well as deep neural networks powered by TensorFlow Lite Micro.

                                                                                                • Powerful Arduino Nano 33 BLE sense LITE board
                                                                                                • High-quality OV7675 camera module

                                                                                                Innhold

                                                                                                1 x Arduino Nano 33 BLE sense board, 1 x OV7675 camera, 1 x Arduino tiny machine learning shield, 1 x USB A to micro USB cable.

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Kit Application Type

                                                                                                Education / Hobby

                                                                                                Application Sub Type

                                                                                                Machine Learning Projects

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Arduino Nano 33 BLE Sense Board, Arduino Tiny Machine Learning Shield, Camera, USB A-Micro USB Cable

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                No. of Bits

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Tariffnr.:84715000
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Informasjon kommer
                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (27-Jun-2024)