2. Industrial SBCs & Embedded Systems
                                                                                                3. Embedded Computers
                                                                                                Skriv ut side

                                                                                                AKX00059

                                                                                                Predictive Maintenance Kit, ARM Cortex M33, 200 MHz, 512 KB, -40°C to +85°C

                                                                                                ARDUINO AKX00059
                                                                                                ARDUINO AKX00059
                                                                                                ARDUINO AKX00059
                                                                                                ARDUINO AKX00059
                                                                                                ARDUINO AKX00059
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentARDUINO
                                                                                                Produsentens varenummerAKX00059
                                                                                                Varenummer4419927
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                60 På Lager
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
                                                                                                1+kr 3 479,000
                                                                                                Pris for:1 Kit
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 3 479,00 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                ProdusentARDUINO
                                                                                                Produsentens varenummerAKX00059
                                                                                                Varenummer4419927
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Processor Core TypeARM Cortex M33
                                                                                                Core Number-
                                                                                                Silicon Family Name-
                                                                                                Processor Speed200MHz
                                                                                                RAM Memory Size512KB
                                                                                                Kit ContentsPortenta C33, Nicla Voice, Nicla Sense ME, Portenta Breakout, Cloud for Business-3 Months Voucher
                                                                                                InterfacesADC, CAN, GPIO, I2S, I2C, JTAG/SWD, SDCard, SPI
                                                                                                Operating System-
                                                                                                Operating Temperature Range-40°C to +85°C
                                                                                                FanlessYes
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktoversikt

                                                                                                AKX00059 is a Pro smart industry predictive maintenance kit. This is the perfect way to learn and create solutions focused on artificial intelligence using sound recognition, environmental sensing, and machine learning on the Edge. Practice with Edge AI tools to implement automation systems capable of recognizing Voice Commands and sensing environmental data to trigger processes. Integrate all with remote control thanks to the Arduino Cloud, experiencing the Arduino C++ based programming easiness. The Arduino PRO Kits are development enablers designed to offer end to end solutions to deep dive the technological experiences offered by the Arduino Ecosystem, targeting specific verticals. Made of a set of selected products, accessories, tools and guides, are easy and ready-to-use bundles to build professional applications and proof of concepts. Typical applications include industrial automation (predictive maintenance, intruder detection), smart cities (building automation).

                                                                                                • Machine learning tools add on for IoT Cloud
                                                                                                • Expert Arduino Service & support included
                                                                                                • Arduino Portenta C33

                                                                                                Innhold

                                                                                                Arduino Nicla Voice, Arduino Nicla Sense ME, Arduino Enclosure for Nicla Voice, Arduino enclosure for Nicla Sense ME, Arduino Portenta C33, Arduino Portenta breakout, Software (Arduino cloud for business 3 months voucher, machine learning tools for IoT cloud).

                                                                                                Tekniske spesifikasjoner

                                                                                                Processor Core Type

                                                                                                ARM Cortex M33

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                RAM Memory Size

                                                                                                512KB

                                                                                                Interfaces

                                                                                                ADC, CAN, GPIO, I2S, I2C, JTAG/SWD, SDCard, SPI

                                                                                                Operating Temperature Range

                                                                                                -40°C to +85°C

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Core Number

                                                                                                -

                                                                                                Processor Speed

                                                                                                200MHz

                                                                                                Kit Contents

                                                                                                Portenta C33, Nicla Voice, Nicla Sense ME, Portenta Breakout, Cloud for Business-3 Months Voucher

                                                                                                Operating System

                                                                                                -

                                                                                                Fanless

                                                                                                Yes

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Italy
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84715000
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.603