2. Single Board Computers, Maker & Education
                                                                                                3. Add-on Boards / Modules
                                                                                                4. Sensors
                                                                                                Skriv ut side

                                                                                                TPX00031

                                                                                                Sensor Kit, Arduino Development Boards, w/Base Shield, Grove Modules, Grove Cables

                                                                                                ARDUINO
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ARDUINO TPX00031
                                                                                                ARDUINO TPX00031
                                                                                                ARDUINO TPX00031
                                                                                                ARDUINO TPX00031
                                                                                                ARDUINO TPX00031
                                                                                                ARDUINO TPX00031
                                                                                                ARDUINO TPX00031
                                                                                                ProdusentARDUINO
                                                                                                Produsentens varenummerTPX00031
                                                                                                Varenummer3677422
                                                                                                Også kjent somGTIN UPC EAN: 7630049202979
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Leveringer starter fra 27.12.2025.

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 364,030
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 364,03 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                ARDUINO
                                                                                                ProdusentARDUINO
                                                                                                Produsentens varenummerTPX00031
                                                                                                Varenummer3677422
                                                                                                Også kjent somGTIN UPC EAN: 7630049202979
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                Silicon Family Name-
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core Number-
                                                                                                Kit ContentsSensor Board, Base Shield, Grove Modules, Grove Cables
                                                                                                For Use WithArduino Development Boards
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktoversikt

                                                                                                TPX00031 is a Arduino Sensor Kit- Base. It is made for Makers who have just started using Arduino to explore the vast space of electronics and programming. This kit teaches how to connect and program basic Grove modules that includes both sensors and actuators. Grove is an open-source, modulated, and ready-to-use toolset and takes a building block approach to assemble electronics. This kit includes a Base Shield to which the various Grove modules can be connected both individually or together in various combinations to create fun and exciting projects. All of the modules use a Grove connector, which connects each of the components to a base shield in just a few seconds. Base shield can then be mounted on to an Arduino UNO board and can be programmed using the Arduino IDE. Instructions for connecting and programming the different modules are also included in this kit.

                                                                                                • Includes access to online platform w/ instructions required to plug, sketch, play with grove modules

                                                                                                Innhold

                                                                                                1 x base shield, 10 x grove modules, 6 x grove cables.

                                                                                                Merknader

                                                                                                Kit does not include the Arduino Uno board and if you would like to purchase this kit along with the Uno.

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                For Use With

                                                                                                Arduino Development Boards

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Sensor Board, Base Shield, Grove Modules, Grove Cables
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
                                                                                                Italy
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90318080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.23