2. Test & Measurement
                                                                                                3. Environmental & Mechanical Test
                                                                                                4. Humidity & Moisture
                                                                                                5. Humidity Meters / Hygrometers
                                                                                                Skriv ut side

                                                                                                TH-3

                                                                                                Humidity Meter, 0% to 100% Relative Humidity, 3 %, 0.1 °C, 240 mm, 54 mm, 34 mm

                                                                                                BEHA-AMPROBE TH-3
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ProdusentBEHA-AMPROBE
                                                                                                Produsentens varenummerTH-3
                                                                                                Varenummer1466476
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                ProdusentBEHA-AMPROBE
                                                                                                Produsentens varenummerTH-3
                                                                                                Varenummer1466476
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Humidity Range0% to 100% Relative Humidity
                                                                                                Accuracy3%
                                                                                                Resolution (°C)0.1°C
                                                                                                External Height240mm
                                                                                                External Width54mm
                                                                                                External Depth34mm
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Alternativer for TH-3

                                                                                                1 produkt funnet

                                                                                                Produktoversikt

                                                                                                The Amprobe TH-3 Relative Humidity and Temperature Meter uses a precision capacitance sensor to deliver accurate performance with long term stability. This high accuracy instrument measures the full range of relative humidity from 0% to 100% and features an exceptionally wide ambient temperature measurement range from -20 °C (-4 °F) to 60 °C (140 °F). The sensor is mounted on along shaft extending from the top surface of the unit, making probing into duct work and hard to reach areas more easy. The large LCD displays two measurements simultaneously with a full range of display options including hold, min, max, and relative. The TH-3 is a complete package and comes with soft carrying case, sensor cover, battery and manual.

                                                                                                • Dual display
                                                                                                • Relative function monitors humidity and temperature changes
                                                                                                • Extended probe stem to easily access air ducts
                                                                                                • Min/Max readings
                                                                                                • Data Hold
                                                                                                • Capacitive sensor with protective cover
                                                                                                • Auto Power off
                                                                                                • Soft Carrying Case

                                                                                                Applikasjoner

                                                                                                Sensing & Instrumentation, Test & Measurement, Portable Devices

                                                                                                Innhold

                                                                                                Carrying case, batteries (installed) & users manual.

                                                                                                Merknader

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                Tekniske spesifikasjoner

                                                                                                Humidity Range

                                                                                                0% to 100% Relative Humidity

                                                                                                Resolution (°C)

                                                                                                0.1°C

                                                                                                External Width

                                                                                                54mm

                                                                                                Product Range

                                                                                                -

                                                                                                Accuracy

                                                                                                3%

                                                                                                External Height

                                                                                                240mm

                                                                                                External Depth

                                                                                                34mm

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90258040
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.3