2. Semiconductors - ICs
                                                                                                3. Network Controllers
                                                                                                4. Ethernet Controllers
                                                                                                Skriv ut side

                                                                                                BCM54216EB1KMLG

                                                                                                Ethernet Controller, Gigabit Ethernet Transceiver, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3, QFN

                                                                                                Date/Lot Code

                                                                                                BROADCOM
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                BROADCOM BCM54216EB1KMLG
                                                                                                ProdusentBROADCOM
                                                                                                Produsentens varenummerBCM54216EB1KMLG
                                                                                                Varenummer3223125
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 6 uke(r)

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 183,840
                                                                                                10+kr 158,210
                                                                                                25+kr 130,830
                                                                                                50+kr 127,060
                                                                                                100+kr 123,300
                                                                                                250+kr 111,200
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 183,84 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                BROADCOM
                                                                                                ProdusentBROADCOM
                                                                                                Produsentens varenummerBCM54216EB1KMLG
                                                                                                Varenummer3223125
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Device TypeGigabit Ethernet Transceiver
                                                                                                Supported StandardsIEEE 802.3ab, IEEE 802.3u, IEEE 802.3
                                                                                                Supply Voltage Min-
                                                                                                Supply Voltage Max-
                                                                                                IC Case / PackageQFN
                                                                                                No. of Pins68Pins
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min-
                                                                                                Operating Temperature Max-
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Produktoversikt

                                                                                                BCM54216EB1KMLG is a single port RGMII gigabit ethernet transceiver. It is a triple-speed 1000BASE-T/100BASE-TX/10BASE-T Gigabit Ethernet (GbE) transceiver integrated into a single monolithic CMOS chip. This device performs all physical-layer functions for 1000BASE-T, 100BASE-TX, and 10BASE-T Ethernet on standard category 5 UTP cable. 10BASE-T can also run on standard category 3, 4, and 5 UTP. The BCM54216E is a highly integrated solution combining digital adaptive equalizers, ADCs, phase-locked loops, line drivers, encoders, decoders, echo cancellers, crosstalk cancellers, and all required support circuitry. Based on Broadcom’s proven digital signal processor technology, the BCM54216E is designed to be fully compliant with MII, GMII and RGMII, allowing compatibility with industry-standard Ethernet MACs and switch controllers. Applications include GbE switches and uplinks, management port, industrial automation, customer premise equipment (CPE), video surveillance, LED controller.

                                                                                                • 1000BASE-T IEEE 802.3ab, 100BASE-TX IEEE 802.3u
                                                                                                • 10BASE-T IEEE 802.3, 100BASE-EFX, supports RGMII MAC interfaces
                                                                                                • Supports GMII/MII MAC interfaces, synchronous ethernet support, supports SOFT-RESET
                                                                                                • Integrated voltage regulator, trace matched output impedance
                                                                                                • Lineside loopback, low EMI emissions, cable plant diagnostics
                                                                                                • Robust CESD tolerance, support for jumbo packets up to 10Kb
                                                                                                • Detection and correction of pair swaps, (MDI crossover), pair skew, and pair polarity
                                                                                                • Super-isolate mode, supports passive signal detector
                                                                                                • Supports wake-on-LAN (WOL), 68-pin QFN package

                                                                                                Advarsler

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniske spesifikasjoner

                                                                                                Device Type

                                                                                                Gigabit Ethernet Transceiver

                                                                                                Supply Voltage Min

                                                                                                -

                                                                                                IC Case / Package

                                                                                                QFN

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Supported Standards

                                                                                                IEEE 802.3ab, IEEE 802.3u, IEEE 802.3

                                                                                                Supply Voltage Max

                                                                                                -

                                                                                                No. of Pins

                                                                                                68Pins

                                                                                                Operating Temperature Min

                                                                                                -

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423990
                                                                                                US ECCN:5A991
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (12-Jan-2017)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.003
                                                                                                Produktsporbarhet

                                                                                                Date/Lot Code