Antall | |
---|---|
2000+ | kr 17,780 |
Produktinformasjon
Produktoversikt
The HCPL-2202-000E is an optically-coupled Logic Gate Optocoupler contains a GaAsP LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, illuminating the need for additional wave-shaping. Low IF and wide VCC range allows compatibility with TTL, LSTTL and CMOS logic and result in lower power consumption compared to other high-speed couplers. Logic signals are transmitted with a typical propagation delay of 150ns.
- Very high CMR and wide VCC
- 1.6 to 1.8mA Low input current range
- Hysteresis
- Guaranteed performance from -40 to 85°C temperature range
Applikasjoner
Computers & Computer Peripherals, Sensing & Instrumentation, Power Management
Advarsler
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniske spesifikasjoner
1 Channel
5Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
DIP
-
Teknisk dokumentasjon (1)
Alternativer for HCPL-2202-000E
1 produkt funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Singapore
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar