eks. MVA

115V Audio Signal Indicator Units:

12 produkter funnet
Finn et stort utvalg av 115V Audio Signal Indicator Units hos Farnell Norge. Vi lagerfører et bredt utvalg av Audio Signal Indicator Units, for eksempel 24V, 230V, 115V & 120V Audio Signal Indicator Units fra verdens beste produsenter, inkludert: Werma, Siemens, Clifford And Snell, Moflash Signalling & Abb.
Vis
Innkjøper
Ingeniør
Produsent
Supply Voltage VAC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
2831554

RoHS

Each
1+
kr 1 551,000
Min.: 1 / Mult: 1
115V
Multiple
100dB
IP54
K70 Series
-
-
69mm
-20°C
50°C
1649238

RoHS

Each
1+
kr 139,720
5+
kr 136,020
10+
kr 134,520
Min.: 1 / Mult: 1
115V
Continuous, Pulse
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
2401643

RoHS

Each
1+
kr 1 349,000
5+
kr 1 322,000
10+
kr 1 295,000
Min.: 1 / Mult: 1
115V
Multiple Tones
100dB
IP65
YA30 Series
-
25mA
85mm
-25°C
55°C
2401649

RoHS

Each
1+
kr 1 838,000
Min.: 1 / Mult: 1
115V
Multiple Tones
110dB
IP65
-
-
15mA
128mm
-35°C
66°C
3956286

RoHS

Each
1+
kr 1 253,000
Min.: 1 / Mult: 1
115V
Continuous
108dBA
IP55
570 Series
100Hz
200mA
360mm
-20°C
60°C
3488945

RoHS

Each
1+
kr 1 644,120
Min.: 1 / Mult: 1
115V
8 Tone
102dB
IP65
SIRIUS Series
3.5kHz
45mA
54mm
-20°C
50°C
3488946

RoHS

Each
1+
kr 1 154,550
Min.: 1 / Mult: 1
115V
Continuous, Pulse
85dB
IP65
SIRIUS Series
1.75kHz
25mA
72mm
-20°C
50°C
3488940

RoHS

Each
1+
kr 1 510,510
Min.: 1 / Mult: 1
115V
Continuous, Pulse
85dB
IP54
SIRIUS Series
2.5kHz
35mA
72mm
-20°C
50°C
3956535

RoHS

Each
1+
kr 7 349,000
Min.: 1 / Mult: 1
115V
Continuous
105dBA
IP55
750 Series
100Hz
205mA
350mm
-40°C
50°C
3955598

RoHS

Each
1+
kr 1 277,000
Min.: 1 / Mult: 1
115V
Continuous, Pulse
92dBA
IP65
128 Series
2.3kHz
25mA
84mm
-20°C
50°C
3956540

RoHS

Each
1+
kr 8 239,000
Min.: 1 / Mult: 1
115V
Continuous
105dBA
IP65
761 Series
100Hz
205mA
232mm
-40°C
50°C
3955595

RoHS

Each
1+
kr 1 241,000
Min.: 1 / Mult: 1
115V
Continuous, Pulse
92dBA
IP65
127 Series
2.3kHz
25mA
64mm
-20°C
50°C
1-12 av 12 artikler
av 1 side(r)

ledende produsenter

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET