2. Automation & Process Control
                                                                                                3. Automation Signaling
                                                                                                4. Beacon / Sounders
                                                                                                Skriv ut side

                                                                                                18-980501

                                                                                                Strobe / Sounder, Deep Base, Red, Steady, 150mm Dia., Multiple Tones, 107dB, 60VDC, IP65

                                                                                                KLAXON
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                KLAXON 18-980501
                                                                                                ProdusentKLAXON
                                                                                                Produsentens varenummer18-980501
                                                                                                Varenummer8810265
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                8 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 0,00
                                                                                                .
                                                                                                .
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 635,910
                                                                                                5+kr 623,220
                                                                                                10+kr 610,520
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 635,91 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                KLAXON
                                                                                                ProdusentKLAXON
                                                                                                Produsentens varenummer18-980501
                                                                                                Varenummer8810265
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Supply Voltage VAC-
                                                                                                Supply Voltage VDC60VDC
                                                                                                Module Lens ColourRed
                                                                                                Visual Signal TypeSteady
                                                                                                TonesMultiple Tones
                                                                                                IP / NEMA RatingIP65
                                                                                                Sound Pressure Level (SPL)107dB
                                                                                                Lens Diameter150mm
                                                                                                External Height104.1mm
                                                                                                Connection Type-
                                                                                                Operating Temperature Min-25°C
                                                                                                Operating Temperature Max70°C
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Produktoversikt

                                                                                                The 18-980501 is a general purpose Electronic Sounder with red lens, the time saver red base, connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The sounder head twists and clicks into the base on commissioning, avoiding the wiring and connection problems associated with traditional sounders. The Sonos Sounder Beacon utilises a full faced, translucent sounder case rather than a separate add-on beacon giving a much larger lens area and a greater spread of light. It has a link installed on its circuit board at the time of manufacture which allows the sounder and beacon unit to operate together, eliminating the need for a wired link during installation.

                                                                                                • Simple first fix installation
                                                                                                • No locking screw required
                                                                                                • Weatherproof to IP65 (deep base units)
                                                                                                • Sounder and beacon can be controlled separately

                                                                                                Applikasjoner

                                                                                                Security, Industrial

                                                                                                Tekniske spesifikasjoner

                                                                                                Supply Voltage VAC

                                                                                                -

                                                                                                Module Lens Colour

                                                                                                Red

                                                                                                Tones

                                                                                                Multiple Tones

                                                                                                Sound Pressure Level (SPL)

                                                                                                107dB

                                                                                                External Height

                                                                                                104.1mm

                                                                                                Operating Temperature Min

                                                                                                -25°C

                                                                                                Product Range

                                                                                                -

                                                                                                Supply Voltage VDC

                                                                                                60VDC

                                                                                                Visual Signal Type

                                                                                                Steady

                                                                                                IP / NEMA Rating

                                                                                                IP65

                                                                                                Lens Diameter

                                                                                                150mm

                                                                                                Connection Type

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Alternativer for 18-980501

                                                                                                1 produkt funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Great Britain
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85318070
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Nei
                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.32
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway