2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. Process Indicators
                                                                                                5. Pressure Gauges
                                                                                                Skriv ut side

                                                                                                2000-100MBAR

                                                                                                Differential Pressure Gauge, 100 mbar, -6.67 to 60°C, 1/8" FNPT

                                                                                                DWYER
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                DWYER 2000-100MBAR
                                                                                                ProdusentDWYER
                                                                                                Produsentens varenummer2000-100MBAR
                                                                                                Varenummer4263562
                                                                                                ProduktsortimentMagnehelic 2000 Series
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Leveringer starter fra 9.7.2026.

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 1 576,000
                                                                                                5+kr 1 532,000
                                                                                                10+kr 1 432,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 1 576,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                DWYER
                                                                                                ProdusentDWYER
                                                                                                Produsentens varenummer2000-100MBAR
                                                                                                Varenummer4263562
                                                                                                ProduktsortimentMagnehelic 2000 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Thread Size - Metric-
                                                                                                Operating Pressure Max100mbar
                                                                                                Operating Temperature Min-6.67°C
                                                                                                Operating Temperature Max60°C
                                                                                                Product RangeMagnehelic 2000 Series
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversikt

                                                                                                2000-100MBAR is a series 2000 MAGNEHELIC® differential pressure gauge. The design resists shock, vibration, over-pressures and is weatherproof to IP67. This simple, frictionless Magnehelic® gauge movement quickly indicates air or noncorrosive gas pressures either positive, negative (vacuum) or differential. Typical applications include filter monitoring, air velocity with Dwyer Pitot tube, blower vacuum monitoring, fan pressure indication, Duct, room or building pressures, clean room positive pressure indication.

                                                                                                • Differential pressure gauge range from 0-100MBAR
                                                                                                • Design resists shock, vibration, over-pressures
                                                                                                • Weatherproof to IP67
                                                                                                • 1/8" female NPT duplicate high and low-pressure taps - one pair side and one pair back
                                                                                                • Easy to read gauge through undistorted plastic face permits viewing from far away
                                                                                                • Design provides quick response to pressure changes means no delay in assessing critical situations
                                                                                                • Durable, rugged housing, high-quality components combine to provide long service life, min down-time
                                                                                                • Die cast aluminium case and bezel with acrylic cover
                                                                                                • Exterior finish is coated grey to withstand 168 hour salt spray corrosion test
                                                                                                • No power required and low cost

                                                                                                Innhold

                                                                                                Differential pressure gauge, Two 1/8″ NPT plugs for duplicate pressure taps, Two 1/8″ pipe thread to rubber tubing adapters, Three flush mounting adapters with screws.

                                                                                                Tekniske spesifikasjoner

                                                                                                Thread Size - Metric

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -6.67°C

                                                                                                Product Range

                                                                                                Magnehelic 2000 Series

                                                                                                Operating Pressure Max

                                                                                                100mbar

                                                                                                Operating Temperature Max

                                                                                                60°C

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Tariffnr.:90269000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Informasjon kommer
                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar