2. Cable, Wire & Cable Assemblies
                                                                                                3. Cable Assemblies
                                                                                                4. USB Adapter Cables
                                                                                                Skriv ut side

                                                                                                ICUSB232DB25

                                                                                                USB to RS232 DB9/DB25 Serial Adaptor Cable - Male to Male

                                                                                                STARTECH
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                STARTECH ICUSB232DB25
                                                                                                STARTECH ICUSB232DB25
                                                                                                STARTECH ICUSB232DB25
                                                                                                STARTECH ICUSB232DB25
                                                                                                STARTECH ICUSB232DB25
                                                                                                STARTECH ICUSB232DB25
                                                                                                STARTECH ICUSB232DB25
                                                                                                ProdusentSTARTECH
                                                                                                Produsentens varenummerICUSB232DB25
                                                                                                Varenummer3498506
                                                                                                Også kjent somGTIN UPC EAN: 0065030840453
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                73 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 0,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 332,820
                                                                                                3+kr 326,200
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 332,82 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                STARTECH
                                                                                                ProdusentSTARTECH
                                                                                                Produsentens varenummerICUSB232DB25
                                                                                                Varenummer3498506
                                                                                                Også kjent somGTIN UPC EAN: 0065030840453
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Convert FromUSB
                                                                                                Conversion TypeUSB to RS232 Converter
                                                                                                Convert ToSerial
                                                                                                Baud Rate-
                                                                                                Converter Connector TypeD Sub 9 Position Plug, D Sub 25 Position Plug
                                                                                                Chip TypePL2303GC
                                                                                                Cable Length - Metric914.4mm
                                                                                                Cable Length - Imperial3ft
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Produktoversikt

                                                                                                ICUSB232DB25 is a USB to RS232 DB9/DB25 serial adapter cable (M/M) which lets you connect 9-pin (DB9) or 25-pin (DB25) RS232 serial devices to your laptop or desktop computer through a USB port, as though the computer offered an onboard serial port. The integrated 3-foot (0.9 meter) cable allows it to be connected directly from the serial device to the computer without requiring additional cables. A cost-effective solution that bridges the compatibility gap between modern computers and legacy serial peripherals, this high quality USB/RS232 Serial Adapter cable ships with a DB-9 to DB-25 adapter for connection to varied serial equipment. This USB to serial cable is ideal for IT applications such as server rooms, industrial control/automation, logistics, POS, AV installations, laboratories, etc; Continue using legacy hardware with modern systems. Backed by a StarTech.com 2-year warranty and free lifetime technical support.

                                                                                                • Cost effective solution for using legacy serial peripherals on modern computers
                                                                                                • Connect a 9-pin or 25-pin RS232 serial device to your computer through a USB port
                                                                                                • Supports serial transfer speeds up to 250Kbps
                                                                                                • Wake from LAN and USB power management
                                                                                                • USB powered no external adaptor required
                                                                                                • 0.9m cable length
                                                                                                • Supports Win XP/Vista/7/8, Linux and Mac OS X
                                                                                                • 2 year manufacturer warranty and free lifetime technical support

                                                                                                Innhold

                                                                                                Serial adaptor cable, DB9/DB25 adaptor, software and user guide.

                                                                                                Tekniske spesifikasjoner

                                                                                                Convert From

                                                                                                USB

                                                                                                Convert To

                                                                                                Serial

                                                                                                Converter Connector Type

                                                                                                D Sub 9 Position Plug, D Sub 25 Position Plug

                                                                                                Cable Length - Metric

                                                                                                914.4mm

                                                                                                Product Range

                                                                                                -

                                                                                                Conversion Type

                                                                                                USB to RS232 Converter

                                                                                                Baud Rate

                                                                                                -

                                                                                                Chip Type

                                                                                                PL2303GC

                                                                                                Cable Length - Imperial

                                                                                                3ft

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85369010
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Y-Ex

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.044897