0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Hook Up Wire :

5 346 produkter funnet

Alle filtre

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2290914

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 279,610
5+kr 273,970
10+kr 268,450
25+kr 262,810
-
PVC
Brown
-
28AWG
7 x 36AWG
-
-
30.5m
-
100ft
105°C
0.09mm²
300V
Tinned Copper
-
1.194mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1764894

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 303,810
5+kr 297,710
10+kr 291,610
25+kr 285,620
-
-
-
-
-
7 x 36AWG
-
-
30.5m
-
100ft
-
0.08mm²
-
-
-
-
-
-
2290907

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 267,690
5+kr 262,380
10+kr 256,960
25+kr 251,650
-
PVC
White
-
28AWG
7 x 36AWG
-
-
30.5m
-
100ft
105°C
0.09mm²
300V
Tinned Copper
-
1.194mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2291082

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 333,690
5+kr 326,970
10+kr 320,360
25+kr 313,640
-
PVC
Red
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
80°C
0.35mm²
1kV
Tinned Copper
-
1.57mm
MIL-W-76 B Type MW
-
2290902

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 216,210
5+kr 211,880
10+kr 207,540
25+kr 203,210
-
PVC
Blue
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
105°C
0.142mm²
300V
Tinned Copper
-
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1619619

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 2 762,000
5+kr 2 707,000
10+kr 2 651,000
25+kr 2 596,000
-
PTFE
Red
-
26AWG
7 x 34AWG
-
-
304.8m
-
1000ft
200°C
0.142mm²
600V
Copper
-
1.016mm
MIL-DTL-16878/4 (Type E), UL 1213
-
611396

RoHS

1 Reel: (16ft/5m)
Reel
1+kr 247,940
5+kr 180,280
10+kr 159,440
25+kr 138,500
-
PVC
Green
-
17AWG
258 x 0.07mm
-
-
5m
-
16ft
70°C
1mm²
1.5kV
Copper
-
3.9mm
-
-
1184044

RoHS

1 Reel: (82ft/25m)
Reel
1+kr 986,010
5+kr 756,680
10+kr 685,370
25+kr 613,950
-
-
-
-
22AWG
19 x 0.15mm
-
-
25m
-
82ft
190°C
0.338mm²
300V
Silver Plated Copper
-
1.1mm
-
-
1184102

RoHS

1 Reel: (82ft/25m)
Reel
1+kr 1 250,000
5+kr 959,560
10+kr 868,960
25+kr 778,360
-
PTFE
Red
-
20AWG
19 x 0.2mm
-
-
25m
-
82ft
190°C
0.597mm²
600V
Silver Plated Copper
-
1.6mm
-
-
1184058

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 3 438,000
5+kr 2 790,000
10+kr 2 734,000
25+kr 2 678,000
-
-
-
-
20AWG
19 x 0.2mm
-
-
100m
-
328ft
190°C
0.597mm²
300V
Silver Plated Copper
-
1.35mm
-
-
1184075

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 843,000
5+kr 1 586,000
10+kr 1 287,000
25+kr 1 261,000
-
PTFE
Yellow
-
24AWG
7 x 0.2mm
-
-
100m
-
328ft
190°C
0.22mm²
600V
Silver Plated Copper
-
1.2mm
-
-
1764930

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 342,470
5+kr 335,640
10+kr 328,810
25+kr 321,880
-
-
-
-
-
7 x 30AWG
-
-
30.5m
-
100ft
-
0.32mm²
-
-
-
-
-
-
1184086

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 3 336,000
5+kr 2 870,000
10+kr 2 329,000
25+kr 2 282,000
-
PTFE
Blue
-
22AWG
19 x 0.15mm
-
-
100m
-
328ft
190°C
0.338mm²
600V
Silver Plated Copper
-
1.35mm
-
-
2291040

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 342,520
5+kr 335,680
10+kr 328,840
25+kr 322,000
-
PVC
Black
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
105°C
0.14mm²
600V
Tinned Copper
-
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
797972

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 444,000
5+kr 1 415,000
10+kr 1 386,000
25+kr 1 357,000
-
PVDF
Black
-
-
19 x 0.127mm
-
-
100m
-
328ft
125°C
0.25mm²
600V
Tinned Copper
-
1.22mm
-
-
1843250

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 3 700,000
5+kr 3 626,000
10+kr 3 552,000
25+kr 3 478,000
-
Silicone
White
-
18AWG
16 x 30AWG
-
-
30.5m
-
100ft
150°C
0.81mm²
15kV
Copper
-
3.48mm
-
-
2291064

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 306,600
5+kr 300,420
10+kr 294,350
25+kr 288,170
-
PVC
Red
-
22AWG
Solid
-
-
30.5m
-
100ft
80°C
0.324mm²
1kV
Tinned Copper
-
1.45mm
MIL-W-76 B Type MW
-
3653018

RoHS

1 Reel: (16ft/5m)
Reel
1+kr 401,900
5+kr 316,800
10+kr 282,480
25+kr 243,110
-
TPE
Black
-
14AWG
525 x 0.07mm
-
-
5m
-
16ft
105°C
2mm²
1kV
Copper
-
3.9mm
-
-
2290732

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 6 728,000
5+kr 6 593,000
10+kr 6 459,000
25+kr 6 324,000
-
PTFE
White
-
10AWG
37 x 0.4mm
-
-
30.5m
-
100ft
200°C
4.74mm²
600V
Tinned Copper
-
3.404mm
MIL-DTL-16878/4 (Type E)
-
2290769

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 586,460
5+kr 574,680
10+kr 563,020
25+kr 551,240
-
PTFE
Yellow
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
200°C
0.142mm²
600V
Silver Plated Copper
-
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1184073

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 882,000
5+kr 1 619,000
10+kr 1 314,000
25+kr 1 287,000
-
PTFE
Red
-
24AWG
7 x 0.2mm
-
-
100m
-
328ft
190°C
0.22mm²
600V
Silver Plated Copper
-
1.2mm
-
-
1199014

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 1 366,000
5+kr 1 338,000
10+kr 1 311,000
25+kr 1 284,000
-
-
-
-
-
7 x 0.255mm
-
-
304.8m
-
1000ft
-
0.357mm²
-
-
-
-
-
-
1184037

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 3 350,000
5+kr 2 883,000
10+kr 2 339,000
25+kr 2 292,000
-
PTFE
Black
-
22AWG
19 x 0.15mm
-
-
100m
-
328ft
190°C
0.338mm²
300V
Silver Plated Copper
-
1.1mm
-
-
1285925

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 651,990
5+kr 638,990
10+kr 625,870
25+kr 612,870
-
Silicone
Yellow
-
21AWG
16 x 0.2mm
-
-
100m
-
328ft
180°C
0.5mm²
300V
Tinned Copper
-
2.1mm
-
OLFLEX HEAT 180 SiF Series
1199068

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 1 430,000
5+kr 1 402,000
10+kr 1 373,000
25+kr 1 345,000
-
PVC
Black
-
20AWG
10 x 0.255mm
-
-
304.8m
-
1000ft
105°C
0.51mm²
600V
Tinned Copper
-
2.54mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
576-600 av 5346 artikler
av 214 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT