Hook Up Wire :
5 382 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+kr 368,560 5+kr 330,790 | - | PVC | Black | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+kr 368,560 5+kr 330,790 | - | PVC | Orange | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1007 | - | ||||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 Reel | 1+kr 979,000 5+kr 956,440 10+kr 937,360 25+kr 918,160 | Hook Up Wire | ETFE | Red | - | 20AWG | 19 x 32AWG | - | 328ft | - | - | 100m | 150°C | 0.52mm² | 600V | Tinned Copper | - | 1.27mm | - | Spec 55 Series | |||||
Reel of 1 Reel | 1+kr 246,260 5+kr 241,340 10+kr 236,430 25+kr 231,510 | - | PVC | Blue | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 600V | Copper | - | 2.54mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
5 Metre | 1+kr 272,100 5+kr 214,410 10+kr 191,240 25+kr 164,510 | - | Silicone | Red | - | 17AWG | 259 x 0.07mm | - | 16.4ft | - | - | 5m | 150°C | 1mm² | 600V | Tinned Copper | - | 3mm | - | SiliVolt-E Series | ||||||
Reel of 1 Reel | 1+kr 193,910 5+kr 155,150 10+kr 141,010 25+kr 125,750 | - | PVC | Blue | - | 17AWG | 259 x 0.07mm | - | 16.4ft | - | - | 5m | 70°C | 1mm² | 1.5kV | Tinned Copper | - | 3.9mm | - | FlexiVolt-2V Series | ||||||
Each | 1+kr 228,090 5+kr 214,610 10+kr 187,110 25+kr 165,820 | - | PVC | Blue | - | 23AWG | Solid | - | 328ft | - | - | 100m | 70°C | 0.28mm² | - | Tinned Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Reel | 1+kr 114,440 3+kr 108,540 | - | PVC | Brown | - | 24AWG | 7 x 0.2mm | - | 328.08ft | - | - | 100m | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | ||||||
Reel of 1 Reel | 1+kr 208,230 3+kr 202,240 | - | PVC | Grey | - | 20AWG | 16 x 0.2mm | - | 328.08ft | - | - | 100m | 70°C | 0.5mm² | - | Tinned Copper | - | 1.65mm | - | - | ||||||
Reel of 1 Reel | 1+kr 423,120 5+kr 379,620 | - | PVC | Violet | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.75mm² | 1.5kV | Tinned Annealed Copper | - | 2.35mm | BS 4808 Part 2 Class 3 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||
Reel of 1 Reel | 1+kr 542,990 5+kr 487,290 | - | PVC | Grey | - | 17AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 1mm² | 1.5kV | Tinned Annealed Copper | - | 2.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||
Reel of 1 Reel | 1+kr 1 294,000 5+kr 1 168,000 | - | PVC | Grey | - | 20AWG | 16 x 0.2mm | - | 1640ft | - | - | 500m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+kr 935,720 3+kr 867,140 | - | PVC | Red | - | 5AWG | 206 x 0.3mm | - | 32.8ft | - | - | 10m | - | 16mm² | 750V | Copper | - | 8.7mm | - | - | ||||||
Reel of 1 Reel | 1+kr 208,230 3+kr 202,350 | - | PVC | Violet | - | 20AWG | 16 x 0.2mm | - | 328.08ft | - | - | 100m | 70°C | 0.5mm² | - | Tinned Copper | - | 1.65mm | - | - | ||||||
Reel of 1 Reel | 1+kr 542,990 5+kr 487,290 | - | PVC | Brown | - | 17AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 1mm² | 1.5kV | Tinned Annealed Copper | - | 2.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||
Reel of 1 Reel | 1+kr 707,160 5+kr 638,150 | - | PVC | Grey | - | 23AWG | 7 x 0.2mm | - | 1640ft | - | - | 500m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+kr 139,040 3+kr 129,850 5+kr 119,800 | - | PVC | White | - | 23AWG | Solid | - | 328ft | - | - | 100m | 70°C | 0.28mm² | - | Tinned Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Reel | 1+kr 182,620 5+kr 176,310 | - | PVC | Orange, Red | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+kr 322,660 5+kr 303,720 | - | PVC | Red | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1.5kV | Tinned Copper | - | 2.15mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||
Reel of 1 Reel | 1+kr 322,660 5+kr 303,720 | - | PVC | Violet | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1.5kV | Tinned Copper | - | 2.15mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||
Reel of 1 Reel | 1+kr 232,180 3+kr 225,400 | - | PVC | Brown | - | 20AWG | 16 x 0.2mm | - | 328.08ft | - | - | 100m | 70°C | 0.5mm² | - | Tinned Copper | - | 1.65mm | - | - | ||||||
Reel of 1 Reel | 1+kr 367,810 5+kr 346,200 | - | PVC | White | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1.5kV | Tinned Copper | - | 2.15mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||
CONCORDIA TECHNOLOGIES | Reel of 1 Reel | 1+kr 1 309,000 3+kr 1 231,000 | - | PVC | Black | - | 20AWG | 16 x 0.2mm | - | 1640.42ft | - | - | 500m | 70°C | 0.5mm² | - | Tinned Copper | - | 1.65mm | - | - | |||||
Reel of 1 Reel | 1+kr 122,590 3+kr 116,260 | - | PVC | Violet | - | 24AWG | 7 x 0.2mm | - | 328.08ft | - | - | 100m | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | ||||||
Reel of 1 Reel | 1+kr 434,460 5+kr 389,850 | - | PVC | White | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.75mm² | 1.5kV | Tinned Annealed Copper | - | 2.35mm | BS 4808 Part 2 Class 3 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||