Hook Up Wire :
5 384 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+kr 671,000 5+kr 655,160 10+kr 637,400 25+kr 621,890 | - | PVC | Blue | - | 22AWG | 19 x 0.16mm | - | 100ft | - | - | 30.5m | 105°C | 0.385mm² | 150V | Copper | - | 1.32mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Reel | 1+kr 368,560 5+kr 330,790 | - | PVC | Purple | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+kr 279,550 5+kr 263,180 | - | PVC | White | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.3mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+kr 196,530 5+kr 184,970 | - | PVC | Black | - | 28AWG | 7 x 0.127mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.2mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+kr 4 624,000 5+kr 4 046,000 10+kr 3 352,000 25+kr 3 005,000 | - | ETFE | White | - | 12AWG | 37 x 28AWG | - | 328ft | - | - | 100m | 150°C | 3.31mm² | 600V | Tinned Copper | - | 2.62mm | - | Spec 55 Series | ||||||
Reel of 1 Reel | 1+kr 196,530 5+kr 184,970 | - | PVC | Green | - | 30AWG | 7 x 0.1mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.1mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+kr 276,340 5+kr 260,180 | - | PVC | Blue | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 30V | Tinned Copper | - | 1mm | UL 1571 | - | ||||||
Reel of 1 Reel | 1+kr 1 034,000 5+kr 1 014,000 10+kr 992,910 25+kr 972,260 | - | PTFE | Brown | - | 26AWG | 19 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.15mm² | 250V | Silver Plated Copper | - | 0.81mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 776,160 5+kr 700,420 | - | LSZH | Green, Yellow | - | - | 7 x 0.53mm | - | 328ft | - | - | 100m | 90°C | 1.5mm² | 750V | Copper | - | 3.4mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | ||||||
1 Metre | 1+kr 11,660 10+kr 11,230 25+kr 10,910 50+kr 10,090 | - | LSZH | Green, Yellow | - | - | 7 x 0.53mm | - | 3.3ft | - | - | 1m | 90°C | 1.5mm² | 750V | Copper | - | 3.4mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | ||||||
Reel of 1 Reel | 1+kr 550,960 5+kr 494,370 | - | PVC | Grey | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.25mm | UL 1061 | - | ||||||
Reel of 1 Reel | 1+kr 853,620 | - | PTFE | Brown | - | 20AWG | 7 x 28AWG | - | 100ft | - | - | 30m | - | 0.56mm² | 600V | Copper | - | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+kr 541,330 5+kr 485,810 | - | PVC | Grey | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1569 | - | ||||||
Reel of 1 Reel | 1+kr 5 073,000 5+kr 4 972,000 10+kr 4 870,000 25+kr 4 769,000 | - | PTFE | Red | - | 26AWG | 19 x 38AWG | - | 1000ft | - | - | 305m | 200°C | 0.15mm² | 250V | Silver Plated Copper | - | 0.79mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 Reel | 1+kr 979,000 5+kr 956,440 10+kr 937,360 25+kr 918,160 | Hook Up Wire | ETFE | Red | - | 20AWG | 19 x 32AWG | - | 328ft | - | - | 100m | 150°C | 0.52mm² | 600V | Tinned Copper | - | 1.27mm | - | Spec 55 Series | |||||
Reel of 1 Reel | 1+kr 246,260 5+kr 241,340 10+kr 236,430 25+kr 231,510 | - | PVC | Blue | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 600V | Copper | - | 2.54mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
5 Metre | 1+kr 272,100 5+kr 214,410 10+kr 191,240 25+kr 164,510 | - | Silicone | Red | - | 17AWG | 259 x 0.07mm | - | 16.4ft | - | - | 5m | 150°C | 1mm² | 600V | Tinned Copper | - | 3mm | - | SiliVolt-E Series | ||||||
Reel of 1 Reel | 1+kr 959,800 5+kr 940,560 10+kr 921,440 25+kr 902,200 | - | PVC | Grey | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 305m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 279,550 5+kr 263,180 | - | PVC | Green | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.3mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+kr 450,200 5+kr 441,170 10+kr 432,150 25+kr 423,130 | - | PVC | White, Blue | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 279,550 5+kr 263,180 | - | PVC | Black | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.3mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+kr 276,340 5+kr 260,180 | - | PVC | Grey | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1mm | UL 1061 | - | ||||||
Reel of 1 Reel | 1+kr 1 571,000 5+kr 1 085,000 10+kr 982,590 25+kr 880,120 | - | PTFE | Red | - | 26AWG | 19 x 38AWG | - | 328ft | - | - | 100m | 200°C | - | 250V | Silver Plated Copper | - | 0.84mm | MIL-W-16878/6 (Type ET) | MIL-W-16878 Wire | ||||||
Reel of 1 Reel | 1+kr 287,800 5+kr 282,010 10+kr 276,320 25+kr 270,530 | - | PVC | Green | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | - | 2.845mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+kr 727,310 5+kr 712,770 10+kr 698,240 25+kr 683,700 | - | PTFE | Orange | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 250V | Silver Plated Copper | - | 0.787mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||