0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Hook Up Wire :

5 384 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
SammenlignPris forAntall
2473889

RoHS

Reel of 1
Reel
1+kr 315,560
5+kr 309,220
10+kr 302,990
25+kr 296,650
-
PVC
Grey
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
105°C
0.072mm²
600V
Copper
-
0.864mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2528185

RoHS

1 Metre
1+kr 4,840
10+kr 4,680
25+kr 4,520
50+kr 4,190
-
PVC
Violet
-
21AWG
16 x 0.2mm
-
-
-
-
-
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528125

RoHS

1 Metre
1+kr 20,860
10+kr 20,110
25+kr 19,470
50+kr 18,080
-
PVC
Green
-
12AWG
56 x 0.3mm
-
3.3ft
-
-
1m
105°C
4mm²
600V
Copper
-
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1743543

RoHS

Reel of 1
Reel
1+kr 2 343,000
-
PVC
-
-
-
7 x 0.255mm
-
1000ft
-
-
304.8m
105°C
0.357mm²
300V
Copper
-
1.58mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
2473883

RoHS

Reel of 1
Reel
1+kr 423,120
5+kr 414,700
10+kr 406,170
25+kr 397,760
-
ETFE
Green
-
30AWG
Solid
-
100ft
-
-
30.5m
150°C
0.049mm²
-
Copper
-
0.508mm
UL 1422, UL 1423, UL 1516, UL 1523
-
2501475

RoHS

Reel of 1
Reel
1+kr 691,000
5+kr 620,070
-
PVC
Grey
-
16AWG
30 x 0.25mm
-
328ft
-
-
100m
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2543498

RoHS

Reel of 1
Reel
1+kr 2 687,000
5+kr 2 468,000
-
PVC
Green, Yellow
-
16AWG
30 x 0.25mm
-
1640ft
-
-
500m
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501546

RoHS

Reel of 1
Reel
1+kr 400,220
5+kr 359,140
-
PVC
Yellow
-
19AWG
24 x 0.2mm
-
328ft
-
-
100m
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2812786

RoHS

Reel of 1
Reel
1+kr 296,160
5+kr 290,250
10+kr 284,350
25+kr 278,340
-
PVC
Yellow
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
0.816mm²
600V
Copper
-
2.845mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2812828

RoHS

Reel of 1
Reel
1+kr 247,790
5+kr 242,870
10+kr 237,850
25+kr 232,930
-
PVC
Red
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
105°C
0.229mm²
150V
Copper
-
1.14mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2886487

RoHS

Reel of 1
Reel
1+kr 193,910
5+kr 155,150
10+kr 141,010
25+kr 125,750
-
PVC
Blue
-
17AWG
259 x 0.07mm
-
16.4ft
-
-
5m
70°C
1mm²
1.5kV
Tinned Copper
-
3.9mm
-
FlexiVolt-2V Series
2919561

RoHS

Reel of 1
Reel
1+kr 279,550
5+kr 263,180
-
PVC
Yellow
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.3mm
UL 1569
-
2986735

RoHS

Reel of 1
Reel
1+kr 279,550
5+kr 263,180
-
PVC
Red
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.3mm
UL 1007
-
2986730

RoHS

Reel of 1
Reel
1+kr 368,560
5+kr 330,790
-
PVC
Orange
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1007
-
2886489

RoHS

5 Metre
1+kr 274,140
5+kr 215,990
10+kr 192,700
25+kr 165,810
-
Silicone
Green, Yellow
-
17AWG
259 x 0.07mm
-
16.4ft
-
-
5m
150°C
1mm²
600V
Tinned Copper
-
3mm
-
SiliVolt-E Series
2986728

RoHS

Reel of 1
Reel
1+kr 368,560
5+kr 330,790
-
PVC
Black
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1007
-
2812817

RoHS

Reel of 1
Reel
1+kr 1 381,000
5+kr 1 353,000
10+kr 1 326,000
25+kr 1 298,000
-
TFE
Black
-
20AWG
19 x 32AWG
-
100ft
-
-
30.5m
200°C
0.62mm²
1kV
Copper
-
1.727mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
3236634

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+kr 902,950
5+kr 884,910
10+kr 866,870
25+kr 848,820
-
ETFE
Green
-
24AWG
19 x 36AWG
-
328ft
-
-
100m
150°C
0.24mm²
600V
Tinned Copper
-
0.94mm
-
Spec 55 Series
2774281

RoHS

Reel of 1
Reel
1+kr 1 633,000
5+kr 1 474,000
-
PVC
Black
-
-
7 x 0.85mm
-
328ft
-
-
100m
70°C
4mm²
750V
Copper
-
4.1mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
2798237

RoHS

Reel of 1
Reel
1+kr 1 916,000
5+kr 1 877,000
10+kr 1 839,000
25+kr 1 801,000
-
PVF2
Red
-
14AWG
19 x 27AWG
-
328ft
-
-
100m
150°C
2.08mm²
600V
Tinned Copper
-
2.26mm
-
Spec 44 Series
2812706

RoHS

Reel of 1
Reel
1+kr 526,410
5+kr 515,920
10+kr 505,310
25+kr 494,820
-
PVC
Yellow
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
105°C
0.242mm²
600V
Copper
-
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
3253808

RoHS

Each
1+kr 222,800
5+kr 215,120
10+kr 183,480
25+kr 159,980
-
PVC
Brown
-
-
1 x 0.6mm
-
328ft
-
-
100m
85°C
0.28mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3253800

RoHS

Each
1+kr 216,320
5+kr 208,830
10+kr 178,130
25+kr 155,340
-
PVC
Grey
-
-
1 x 0.6mm
-
328ft
-
-
100m
85°C
0.28mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2812732

RoHS

Reel of 1
Reel
1+kr 688,180
5+kr 674,410
10+kr 660,640
25+kr 646,860
-
PTFE
Green
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
200°C
0.072mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2812778

RoHS

Reel of 1
Reel
1+kr 210,840
5+kr 206,610
10+kr 202,380
25+kr 198,140
-
PVC
Black
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
105°C
0.229mm²
600V
Copper
-
2.235mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1401-1425 av 5384 artikler
av 216 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT