0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Hook Up Wire :

5 381 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
SammenlignPris forAntall
2290758

RoHS

Reel of 1
Reel
1+kr 851,030
5+kr 833,990
10+kr 816,940
25+kr 800,000
-
PTFE
Yellow
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
200°C
0.38mm²
600V
Silver Plated Copper
-
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1764911

RoHS

Reel of 1
Reel
1+kr 312,960
5+kr 306,750
10+kr 300,420
25+kr 294,210
-
-
-
-
-
7 x 34AWG
-
-
-
-
-
-
0.13mm²
-
-
-
-
-
-
2291038

RoHS

Reel of 1
Reel
1+kr 328,460
5+kr 321,900
10+kr 315,340
25+kr 308,780
-
PVC
Blue
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.14mm²
600V
Tinned Copper
-
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1770319

RoHS

Reel of 1
Reel
1+kr 2 554,000
5+kr 2 503,000
10+kr 2 452,000
25+kr 2 401,000
-
-
-
-
-
10 x 30AWG
-
-
-
-
-
-
0.52mm²
-
-
-
-
-
-
2501476

RoHS

Reel of 1
Reel
1+kr 1 030,000
5+kr 929,150
-
PVC
Grey
-
14AWG
50 x 0.25mm
-
328ft
-
-
100m
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528126

RoHS

1 Metre
1+kr 30,810
10+kr 29,850
25+kr 28,780
50+kr 26,750
-
PVC
Green
-
10AWG
84 x 0.3mm
-
3.3ft
-
-
1m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2473919

RoHS

Reel of 1
Reel
1+kr 1 072,000
5+kr 1 051,000
10+kr 1 029,000
25+kr 1 008,000
-
PTFE
Yellow
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
200°C
0.385mm²
1kV
Copper
-
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
2473878

RoHS

Reel of 1
Reel
1+kr 319,930
5+kr 313,480
10+kr 307,150
25+kr 300,700
-
PVC
White
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
80°C
0.357mm²
1kV
Tinned Copper
-
1.63mm
MIL-W-76 B Type MW
-
2473892

RoHS

Reel of 1
Reel
1+kr 847,760
5+kr 830,820
10+kr 813,880
25+kr 796,940
-
PTFE
Green
-
28AWG
19 x 0.079mm
-
100ft
-
-
30.5m
200°C
0.093mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2501529

RoHS

Reel of 1
Reel
1+kr 400,220
5+kr 359,140
-
PVC
Violet
-
19AWG
24 x 0.2mm
-
328ft
-
-
100m
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501512

RoHS

Reel of 1
Reel
1+kr 691,000
5+kr 620,070
-
PVC
Pink
-
18AWG
30 x 0.2mm
-
328ft
-
-
100m
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528190

RoHS

1 Metre
1+kr 20,860
10+kr 20,110
25+kr 19,470
50+kr 18,080
-
PVC
Violet
-
12AWG
56 x 0.3mm
-
-
-
-
-
105°C
4mm²
600V
Copper
-
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2464981

RoHS

Reel of 1
Reel
1+kr 701,270
5+kr 629,270
-
LSZH
Brown
-
-
32 x 0.19mm
-
328ft
-
-
100m
90°C
1mm²
500V
Copper
-
2.9mm
-
-
2501552

RoHS

Reel of 1
Reel
1+kr 1 389,000
5+kr 1 276,000
-
PVC
Yellow
-
12AWG
56 x 0.3mm
-
328ft
-
-
100m
105°C
4mm²
600V
Copper
-
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2473899

RoHS

Reel of 1
Reel
1+kr 1 035,000
5+kr 1 014,000
10+kr 993,130
25+kr 972,500
-
PTFE
Red
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
200°C
0.385mm²
250V
Silver Plated Copper
-
1.092mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2501528

RoHS

Reel of 1
Reel
1+kr 327,170
5+kr 306,590
-
PVC
Violet
-
21AWG
16 x 0.2mm
-
328ft
-
-
100m
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528195

RoHS

1 Metre
1+kr 10,370
10+kr 10,020
25+kr 9,670
50+kr 8,990
-
PVC
White
-
16AWG
30 x 0.25mm
-
-
-
-
-
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2473918

RoHS

Reel of 1
Reel
1+kr 1 072,000
5+kr 1 051,000
10+kr 1 029,000
25+kr 1 008,000
-
PTFE
Red
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
200°C
0.385mm²
1kV
Copper
-
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
2528192

RoHS

1 Metre
1+kr 4,840
10+kr 4,680
25+kr 4,520
50+kr 4,190
-
PVC
White
-
21AWG
16 x 0.2mm
-
-
-
-
-
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2464984

RoHS

Reel of 1
Reel
1+kr 558,560
5+kr 501,320
-
LSZH
Brown
-
-
24 x 0.19mm
-
328ft
-
-
100m
90°C
0.75mm²
500V
Copper
-
2.8mm
-
-
2501478

RoHS

Reel of 1
Reel
1+kr 2 056,000
5+kr 1 888,000
-
PVC
Grey
-
10AWG
84 x 0.3mm
-
328ft
-
-
100m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2465021

RoHS

Reel of 1
Reel
1+kr 860,030
5+kr 776,160
-
PVC
White
-
-
30 x 0.24mm
-
328ft
-
-
100m
70°C
1.5mm²
750V
Copper
-
2.9mm
-
-
2919567

RoHS

Reel of 1
Reel
1+kr 195,030
5+kr 183,580
-
PVC
White
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.2mm
UL 1569
-
2919544

RoHS

Reel of 1
Reel
1+kr 541,330
5+kr 485,810
-
PVC
Brown
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.6mm
UL 1569
-
2986714

RoHS

Reel of 1
Reel
1+kr 1 464,000
5+kr 1 344,000
-
PVC
Yellow, Green
-
16AWG
65 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
2.3mm
UL 1007
-
1501-1525 av 5381 artikler
av 216 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT