Hook Up Wire :
5 380 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+kr 1 507,000 5+kr 1 477,000 10+kr 1 447,000 25+kr 1 417,000 | - | PVC | Black | - | 20AWG | Solid | - | 1000ft | - | - | 305m | 105°C | 0.519mm² | 300V | Tinned Copper | - | 1.8mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 276,340 5+kr 260,180 | - | PVC | Yellow | - | 30AWG | 7 x 0.1mm | - | 1000ft | - | - | 305m | 80°C | - | 30V | Tinned Copper | - | 0.8mm | UL 1571 | - | ||||||
Reel of 1 Reel | 1+kr 372,620 5+kr 334,430 | - | PVC | Grey | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1569 | - | ||||||
Reel of 1 Reel | 1+kr 541,330 5+kr 485,810 | - | PVC | Brown | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1569 | - | ||||||
Reel of 1 Reel | 1+kr 557,680 5+kr 500,510 | - | PVC | Blue | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+kr 1 128,000 5+kr 1 106,000 10+kr 1 083,000 25+kr 1 060,000 | - | PTFE | Brown | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.38mm² | 250V | Silver Plated Copper | - | 1.07mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 475,700 5+kr 466,230 10+kr 456,660 25+kr 447,190 | - | ETFE | Black | - | 28AWG | Solid | - | 100ft | - | - | 30.5m | 150°C | 0.08mm² | - | Copper | - | 0.58mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||
Reel of 1 Reel | 1+kr 368,560 5+kr 330,790 | - | PVC | Green | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+kr 211,290 5+kr 203,910 | - | PVC | Yellow | - | 30AWG | 7 x 0.1mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.1mm | UL 1569 | - | ||||||
Reel of 1 Reel | 1+kr 276,340 5+kr 260,180 | - | PVC | White | - | 30AWG | 7 x 0.1mm | - | 1000ft | - | - | 305m | 80°C | - | 30V | Tinned Copper | - | 0.8mm | UL 1571 | - | ||||||
Reel of 1 Reel | 1+kr 1 161,000 5+kr 1 155,000 10+kr 1 131,000 25+kr 1 108,000 | - | PVC | Blue | - | 22AWG | Solid | - | 1000ft | - | - | 305m | 105°C | 0.32mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 541,330 5+kr 485,810 | - | PVC | Brown | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+kr 1 857,000 5+kr 1 820,000 10+kr 1 783,000 25+kr 1 746,000 | - | PVC | White, Blue | - | 20AWG | 10 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 6 351,000 5+kr 6 224,000 10+kr 6 097,000 25+kr 5 970,000 | - | PTFE | Red | - | 22AWG | 19 x 34AWG | - | 1000ft | - | - | 305m | 200°C | 0.385mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+kr 1 260,000 5+kr 1 137,000 | - | PVC | Red | - | 18AWG | 34 x 0.18mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.8mm | UL 1061 | - | ||||||
Reel of 1 Reel | 1+kr 2 078,000 5+kr 1 788,000 10+kr 1 451,000 25+kr 1 422,000 | - | Silicone | Red | - | 14AWG | 525 x 0.07mm | - | 82ft | - | - | 25m | 150°C | 2mm² | 1.5kV | Tinned Copper | - | 3.9mm | - | SiliVolt-2V Series | ||||||
Reel of 1 Reel | 1+kr 948,500 5+kr 929,540 10+kr 910,590 25+kr 891,630 | - | PTFE | Purple | - | 26AWG | 19 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.15mm² | 250V | Silver Plated Copper | - | 0.81mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 6 577,000 5+kr 6 446,000 10+kr 6 314,000 25+kr 6 183,000 | - | PTFE | White | - | 24AWG | 19 x 36AWG | - | 1000ft | - | - | 305m | 200°C | 0.24mm² | 600V | Silver Plated Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+kr 5 830,000 5+kr 5 714,000 10+kr 5 597,000 25+kr 5 480,000 | - | PTFE | Black | - | 24AWG | 19 x 36AWG | - | 1000ft | - | - | 305m | 200°C | 0.242mm² | 600V | Tinned Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Pack of 1 | 1+kr 1 542,000 5+kr 1 184,000 10+kr 1 072,000 25+kr 960,380 | - | Silicone | Transparent | - | 11AWG | 1036 x 0.07mm | - | 32.8ft | - | - | 10m | 150°C | 4mm² | 1.5kV | Tinned Copper | - | 5.4mm | - | SiliStrom Series | ||||||
Reel of 1 Reel | 1+kr 335,460 5+kr 328,790 10+kr 322,010 25+kr 315,340 | - | PVC | Blue | - | 20AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.52mm² | 300V | Tinned Copper | - | 1.63mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 921,870 5+kr 831,900 | - | PVC | Black | - | 20AWG | 21 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 600V | Tinned Copper | - | 2.5mm | UL 1015 | - | ||||||
1 Metre | 1+kr 15,620 10+kr 15,080 25+kr 14,550 50+kr 13,480 | - | PVC | Black | - | - | 7 x 0.67mm | - | 3.3ft | - | - | 1m | 70°C | 2.5mm² | 750V | Copper | - | 3.6mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | ||||||
Reel of 1 Reel | 1+kr 246,260 5+kr 241,340 10+kr 236,430 25+kr 231,510 | - | PVC | Brown | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 600V | Copper | - | 2.54mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+kr 1 198,000 5+kr 1 081,000 | - | PVC | Red | - | 18AWG | 34 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 2mm | UL 1569 | - | ||||||