0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Hook Up Wire :

5 380 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
SammenlignPris forAntall
2919530

RoHS

Reel of 1
Reel
1+kr 1 674,000
5+kr 1 511,000
-
PVC
Brown
-
16AWG
65 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
2.3mm
UL 1569
-
2812788

RoHS

Reel of 1
Reel
1+kr 4 243,000
5+kr 4 158,000
10+kr 4 074,000
25+kr 3 989,000
-
PVC
Green, Yellow
-
14AWG
41 x 30AWG
-
1000ft
-
-
305m
105°C
2.09mm²
600V
Copper
-
3.61mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2919586

RoHS

Reel of 1
Reel
1+kr 254,080
5+kr 239,210
-
PVC
Brown
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
80°C
-
30V
Tinned Copper
-
0.9mm
UL 1571
-
2919567

RoHS

Reel of 1
Reel
1+kr 195,030
5+kr 183,580
-
PVC
White
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.2mm
UL 1569
-
2812797

RoHS

Reel of 1
Reel
1+kr 5 293,000
5+kr 5 187,000
10+kr 5 081,000
25+kr 4 975,000
-
PTFE
Blue
-
24AWG
19 x 0.127mm
-
1000ft
-
-
305m
200°C
0.242mm²
600V
Copper
-
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
-
3236616

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+kr 1 274,000
5+kr 1 248,000
10+kr 1 223,000
25+kr 1 197,000
-
PVF2
Orange
-
20AWG
19 x 32AWG
-
328ft
-
-
100m
150°C
0.6mm²
600V
Tinned Copper
-
1.4mm
-
Spec 44 Series
2812741

RoHS

Reel of 1
Reel
1+kr 1 180,000
5+kr 1 157,000
10+kr 1 133,000
25+kr 1 110,000
-
PTFE
Grey
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
200°C
0.385mm²
250V
Silver Plated Copper
-
1.092mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2986815

RoHS

Reel of 1
Reel
1+kr 550,960
5+kr 494,370
-
PVC
Red
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.25mm
UL 1061
-
2919496

RoHS

Reel of 1
Reel
1+kr 196,530
5+kr 184,970
-
PVC
Red
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.2mm
UL 1007
-
2986726

RoHS

Reel of 1
Reel
1+kr 541,330
5+kr 485,810
-
PVC
White
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.6mm
UL 1007
-
2774308

RoHS

1 Metre
1+kr 15,620
10+kr 15,080
25+kr 14,550
50+kr 13,480
-
PVC
Green, Yellow
-
-
7 x 0.67mm
-
3.3ft
-
-
1m
70°C
2.5mm²
750V
Copper
-
3.6mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
2916469

RoHS

1 Metre
1+kr 24,070
10+kr 23,320
25+kr 22,470
50+kr 20,860
-
LSZH
Black
-
-
-
-
-
-
-
-
90°C
4mm²
750V
Copper
-
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2812757

RoHS

Reel of 1
Reel
1+kr 1 187,000
5+kr 1 164,000
10+kr 1 140,000
25+kr 1 116,000
-
PVC
Pink
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
105°C
0.357mm²
300V
Copper
-
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2919477

RoHS

Reel of 1
Reel
1+kr 541,330
5+kr 485,810
-
PVC
Orange
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.6mm
UL 1007
-
2924771

RoHS

Reel of 1
Reel
1+kr 358,410
5+kr 351,190
10+kr 344,090
25+kr 336,880
-
PVC
Violet
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
0.35mm²
600V
Tinned Copper
-
1.27mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
3246943

RoHS

Reel of 1
Reel
1+kr 12 719,040
-
Silicone Rubber
Red
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
-
0.35mm²
20kV
Tinned Copper
-
3.33mm
UL AWM 3239
-
2812693

RoHS

Reel of 1
Reel
1+kr 475,700
5+kr 466,230
10+kr 456,660
25+kr 447,190
-
ETFE
Green
-
28AWG
Solid
-
100ft
-
-
30.5m
150°C
0.08mm²
-
Copper
-
0.58mm
UL 1422, UL 1423, UL 1516, UL 1523
-
2812792

RoHS

Reel of 1
Reel
1+kr 530,390
5+kr 519,810
10+kr 509,230
25+kr 498,530
-
PTFE
Slate
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
200°C
0.142mm²
600V
Copper
-
1.02mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2916470

RoHS

1 Metre
1+kr 24,070
10+kr 23,320
25+kr 22,470
50+kr 20,860
-
LSZH
Blue
-
-
-
-
-
-
-
-
90°C
4mm²
750V
Copper
-
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
3236620

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+kr 923,450
5+kr 807,950
10+kr 669,500
25+kr 600,220
-
PVF2
Grey
-
22AWG
19 x 34AWG
-
328ft
-
-
100m
150°C
0.4mm²
600V
Tinned Copper
-
1.19mm
-
Spec 44 Series
2812779

RoHS

Reel of 1
Reel
1+kr 212,180
5+kr 207,950
10+kr 203,710
25+kr 199,480
-
PVC
Red
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
105°C
0.229mm²
600V
Copper
-
2.235mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2924769

RoHS

Reel of 1
Reel
1+kr 337,700
5+kr 329,850
10+kr 322,330
25+kr 314,710
-
PVC
Black
-
30AWG
7 x 38AWG
-
100ft
-
-
30.5m
105°C
0.06mm²
600V
Tinned Copper
-
0.81mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2919555

RoHS

Reel of 1
Reel
1+kr 279,550
5+kr 263,180
-
PVC
Blue
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.3mm
UL 1569
-
2774306

RoHS

1 Metre
1+kr 15,620
10+kr 15,080
25+kr 14,550
50+kr 13,480
-
PVC
Blue
-
-
7 x 0.67mm
-
3.3ft
-
-
1m
70°C
2.5mm²
750V
Copper
-
3.6mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
2986714

RoHS

Reel of 1
Reel
1+kr 1 464,000
5+kr 1 344,000
-
PVC
Yellow, Green
-
16AWG
65 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
2.3mm
UL 1007
-
1551-1575 av 5380 artikler
av 216 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT