0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Hook Up Wire :

5 377 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
SammenlignPris forAntall
2919555

RoHS

Reel of 1
Reel
1+kr 279,550
5+kr 263,180
-
PVC
Blue
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.3mm
UL 1569
-
2916470

RoHS

1 Metre
1+kr 24,070
10+kr 23,320
25+kr 22,470
50+kr 20,860
-
LSZH
Blue
-
-
-
-
-
-
-
-
90°C
4mm²
750V
Copper
-
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
3236620

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+kr 923,450
5+kr 807,950
10+kr 669,500
25+kr 600,220
-
PVF2
Grey
-
22AWG
19 x 34AWG
-
328ft
-
-
100m
150°C
0.4mm²
600V
Tinned Copper
-
1.19mm
-
Spec 44 Series
2812803

RoHS

Reel of 1
Reel
1+kr 6 577,000
5+kr 6 446,000
10+kr 6 314,000
25+kr 6 183,000
-
PTFE
White
-
24AWG
19 x 36AWG
-
1000ft
-
-
305m
200°C
0.24mm²
600V
Silver Plated Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2812736

RoHS

Reel of 1
Reel
1+kr 948,500
5+kr 929,540
10+kr 910,590
25+kr 891,630
-
PTFE
Purple
-
26AWG
19 x 38AWG
-
100ft
-
-
30.5m
200°C
0.15mm²
250V
Silver Plated Copper
-
0.81mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2774305

RoHS

1 Metre
1+kr 15,620
10+kr 15,080
25+kr 14,550
50+kr 13,480
-
PVC
Black
-
-
7 x 0.67mm
-
3.3ft
-
-
1m
70°C
2.5mm²
750V
Copper
-
3.6mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
2986753

RoHS

Reel of 1
Reel
1+kr 921,870
5+kr 831,900
-
PVC
Black
-
20AWG
21 x 0.18mm
-
1000ft
-
-
305m
105°C
-
600V
Tinned Copper
-
2.5mm
UL 1015
-
2919586

RoHS

Reel of 1
Reel
1+kr 254,080
5+kr 239,210
-
PVC
Brown
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
80°C
-
30V
Tinned Copper
-
0.9mm
UL 1571
-
2812741

RoHS

Reel of 1
Reel
1+kr 1 180,000
5+kr 1 157,000
10+kr 1 133,000
25+kr 1 110,000
-
PTFE
Grey
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
200°C
0.385mm²
250V
Silver Plated Copper
-
1.092mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2986815

RoHS

Reel of 1
Reel
1+kr 550,960
5+kr 494,370
-
PVC
Red
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.25mm
UL 1061
-
2986726

RoHS

Reel of 1
Reel
1+kr 541,330
5+kr 485,810
-
PVC
White
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.6mm
UL 1007
-
2919496

RoHS

Reel of 1
Reel
1+kr 196,530
5+kr 184,970
-
PVC
Red
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.2mm
UL 1007
-
2919553

RoHS

Reel of 1
Reel
1+kr 372,620
5+kr 334,430
-
PVC
Grey
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1569
-
2812693

RoHS

Reel of 1
Reel
1+kr 475,700
5+kr 466,230
10+kr 456,660
25+kr 447,190
-
ETFE
Green
-
28AWG
Solid
-
100ft
-
-
30.5m
150°C
0.08mm²
-
Copper
-
0.58mm
UL 1422, UL 1423, UL 1516, UL 1523
-
2924789

RoHS

Reel of 1
Reel
1+kr 1 128,000
5+kr 1 106,000
10+kr 1 083,000
25+kr 1 060,000
-
PTFE
Brown
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
200°C
0.38mm²
250V
Silver Plated Copper
-
1.07mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2778513

RoHS

Reel of 1
Reel
1+kr 1 812,000
5+kr 1 321,000
10+kr 1 196,000
25+kr 1 072,000
-
PTFE
White
-
26AWG
19 x 38AWG
-
328ft
-
-
100m
200°C
-
600V
Silver Plated Copper
-
1.09mm
MIL-W-16878/4 (Type E)
MIL-W-16878 Wire
3244524

RoHS

Reel of 1
Reel
1+kr 2 388,000
-
PVC
Red
-
12AWG
65 x 30AWG
-
100ft
-
-
30m
-
3.3mm²
300V
Tinned Copper
-
3.18mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2886507

RoHS

Reel of 1
Reel
1+kr 2 078,000
5+kr 1 788,000
10+kr 1 451,000
25+kr 1 422,000
-
Silicone
Red
-
14AWG
525 x 0.07mm
-
82ft
-
-
25m
150°C
2mm²
1.5kV
Tinned Copper
-
3.9mm
-
SiliVolt-2V Series
2919567

RoHS

Reel of 1
Reel
1+kr 195,030
5+kr 183,580
-
PVC
White
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.2mm
UL 1569
-
3236636

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+kr 914,060
5+kr 853,050
10+kr 836,000
25+kr 818,960
-
ETFE
Black
-
26AWG
19 x 38AWG
-
328ft
-
-
100m
150°C
0.16mm²
600V
Tinned Copper
-
0.81mm
-
Spec 55 Series
2812797

RoHS

Reel of 1
Reel
1+kr 5 293,000
5+kr 5 187,000
10+kr 5 081,000
25+kr 4 975,000
-
PTFE
Blue
-
24AWG
19 x 0.127mm
-
1000ft
-
-
305m
200°C
0.242mm²
600V
Copper
-
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2919480

RoHS

Reel of 1
Reel
1+kr 368,560
5+kr 330,790
-
PVC
Brown
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.4mm
UL 1007
-
2916469

RoHS

1 Metre
1+kr 24,070
10+kr 23,320
25+kr 22,470
50+kr 20,860
-
LSZH
Black
-
-
-
-
-
-
-
-
90°C
4mm²
750V
Copper
-
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2924771

RoHS

Reel of 1
Reel
1+kr 358,410
5+kr 351,190
10+kr 344,090
25+kr 336,880
-
PVC
Violet
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
0.35mm²
600V
Tinned Copper
-
1.27mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
3246943

RoHS

Reel of 1
Reel
1+kr 12 719,040
-
Silicone Rubber
Red
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
-
0.35mm²
20kV
Tinned Copper
-
3.33mm
UL AWM 3239
-
1576-1600 av 5377 artikler
av 216 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT