Hook Up Wire :
5 375 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+kr 2 822,000 5+kr 2 765,000 10+kr 2 709,000 25+kr 2 652,000 | - | PTFE | White | - | 32AWG | 7 x 40AWG | - | 1000ft | - | - | 305m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 411,830 5+kr 324,460 10+kr 289,360 25+kr 248,980 | - | Silicone Rubber | White | - | 17AWG | 512 x 0.05mm | - | 16ft | - | - | 5m | 90°C | 1mm² | 1.5kV | Copper | - | 3.7mm | - | - | ||||||
Reel of 1 Reel | 1+kr 554,720 5+kr 543,680 10+kr 532,530 25+kr 521,490 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.35mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+kr 3 424,000 5+kr 2 946,000 10+kr 2 390,000 25+kr 2 342,000 | - | PTFE | Brown | - | 22AWG | 19 x 0.15mm | - | 328.08ft | - | - | 100m | 260°C | 0.34mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Reel | 1+kr 1 095,000 5+kr 840,270 10+kr 760,970 25+kr 681,680 | - | PVC | Yellow | - | 20AWG | 129 x 0.07mm | - | 328ft | - | - | 100m | 70°C | 0.5mm² | 500V | Copper | - | 2.1mm | - | Flexivolt-E Series | ||||||
Reel of 1 Reel | 1+kr 1 139,000 5+kr 1 116,000 10+kr 1 093,000 25+kr 1 070,000 | - | PTFE | Black | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.324mm² | 600V | Silver Plated Copper | - | 1.143mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+kr 683,700 5+kr 670,040 10+kr 656,370 25+kr 642,710 | - | PTFE | Orange | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 2 148,000 5+kr 1 848,000 10+kr 1 500,000 25+kr 1 470,000 | - | PTFE | Orange | - | 20AWG | 19 x 0.2mm | - | 328.08ft | - | - | 100m | 260°C | 0.6mm² | 600V | Silver Plated Copper | - | 1.6mm | - | - | ||||||
Reel of 1 Reel | 1+kr 1 902,000 5+kr 1 637,000 10+kr 1 328,000 25+kr 1 301,000 | - | - | - | - | 26AWG | 7 x 0.15mm | - | 328ft | - | - | 100m | 190°C | 0.124mm² | 300V | Silver Plated Copper | - | 0.8mm | - | - | ||||||
Reel of 1 Reel | 1+kr 1 381,000 5+kr 1 353,000 10+kr 1 326,000 25+kr 1 298,000 | - | TFE | Red | - | 20AWG | 19 x 0.2mm | - | 100ft | - | - | 30.5m | 200°C | 0.62mm² | 1kV | Copper | - | 1.7mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
Reel of 1 Reel | 1+kr 1 427,000 5+kr 1 399,000 10+kr 1 370,000 25+kr 1 342,000 | - | - | - | - | - | 10 x 0.255mm | - | - | - | - | - | - | 0.51mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+kr 683,700 5+kr 670,040 10+kr 656,370 25+kr 642,710 | - | PTFE | Slate | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 691,000 5+kr 620,070 | - | PVC | Violet | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+kr 1 389,000 5+kr 1 276,000 | - | PVC | Orange | - | 12AWG | 56 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+kr 1 724,000 | - | PVC | White | - | 24AWG | 19 x 0.127mm | - | 1000ft | - | - | 304.8m | 105°C | 0.242mm² | 150V | Copper | - | 1.14mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
1 Metre | 1+kr 6,000 10+kr 5,800 25+kr 5,610 50+kr 5,200 | - | PVC | Yellow | - | 19AWG | 24 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+kr 46,430 10+kr 44,930 25+kr 43,330 50+kr 40,230 | - | PVC | Grey | - | 8AWG | 136 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
MULTICOMP PRO | Reel of 1 Reel | 1+kr 1 389,000 5+kr 1 276,000 | - | PVC | Light Blue | - | 12AWG | 56 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 Reel | 1+kr 1 350,000 5+kr 1 342,000 10+kr 1 315,000 25+kr 1 289,000 | - | - | - | - | - | 19 x 0.127mm | - | 328ft | - | - | 100m | 200°C | 0.25mm² | 600V | - | - | 1mm | - | - | |||||
Reel of 1 Reel | 1+kr 3 096,000 5+kr 2 867,000 | - | PVC | Blue | - | 8AWG | 136 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+kr 20,860 10+kr 20,110 25+kr 19,470 50+kr 18,080 | - | PVC | Orange | - | 12AWG | 56 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+kr 1 227,000 5+kr 1 198,000 10+kr 1 170,000 25+kr 1 143,000 | - | PTFE | Black | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.73mm | UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 196,530 5+kr 184,970 | - | PVC | Brown | - | 30AWG | 7 x 0.1mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.1mm | UL 1569 | - | ||||||
Reel of 1 Reel | 1+kr 534,060 5+kr 523,370 10+kr 512,680 25+kr 501,990 | - | PTFE | Purple | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 600V | Copper | - | 1.016mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+kr 1 742,000 5+kr 1 708,000 10+kr 1 673,000 25+kr 1 638,000 | - | PVC | White, Blue | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 0.357mm² | 300V | Tinned Copper | - | 1.651mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||