0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Hook Up Wire :

5 375 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
SammenlignPris forAntall
3106857

RoHS

Reel of 1
Reel
1+kr 1 113,000
5+kr 1 107,000
10+kr 1 085,000
25+kr 1 063,000
-
PVC
Red
-
24AWG
Solid
-
1000ft
-
-
305m
105°C
0.2mm²
300V
Tinned Copper
-
1.32mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2812827

RoHS

Reel of 1
Reel
1+kr 297,770
5+kr 291,830
10+kr 285,880
25+kr 279,940
-
PVC
Orange
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
105°C
0.229mm²
150V
Copper
-
1.14mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
3243866

RoHS

Reel of 305
Reel
1+kr 1 740,000
-
PVC
White
-
22AWG
Solid
-
1000ft
-
-
305m
-
0.32mm²
1kV
Copper
-
1.448mm
MIL-W-76 B Type MW
-
2986793

RoHS

Reel of 1
Reel
1+kr 1 260,000
5+kr 1 137,000
-
PVC
Black
-
18AWG
34 x 0.18mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.8mm
UL 1061
-
3246944

RoHS

Reel of 1
Reel
1+kr 1 950,000
-
Silicone Rubber
Red
-
22AWG
7 x 30AWG
-
100ft
-
-
30m
-
0.35mm²
20kV
Tinned Copper
-
3.33mm
UL AWM 3239
-
2919550

RoHS

Reel of 1
Reel
1+kr 368,560
5+kr 330,790
-
PVC
Brown
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1569
-
2919499

RoHS

Reel of 1
Reel
1+kr 196,530
5+kr 184,970
-
PVC
Black
-
30AWG
7 x 0.1mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.1mm
UL 1007
-
2812790

RoHS

Reel of 1
Reel
1+kr 2 677,000
5+kr 2 624,000
10+kr 2 570,000
25+kr 2 517,000
-
PVC
Black
-
18AWG
7 x 0.405mm
-
1000ft
-
-
305m
80°C
0.902mm²
300V
Copper
-
1.68mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
2919473

RoHS

Reel of 1
Reel
1+kr 767,170
5+kr 692,290
-
PVC
White
-
20AWG
21 x 0.18mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.8mm
UL 1007
-
2919506

RoHS

Reel of 1
Reel
1+kr 2 553,000
5+kr 2 345,000
-
PVC
Black
-
14AWG
41 x 0.255mm
-
1000ft
-
-
305m
105°C
-
600V
Tinned Copper
-
3.5mm
UL 1015
-
3236618

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+kr 899,680
5+kr 881,720
10+kr 863,640
25+kr 845,670
-
PVF2
Brown
-
22AWG
19 x 34AWG
-
328ft
-
-
100m
150°C
0.4mm²
600V
Tinned Copper
-
1.19mm
-
Spec 44 Series
3247057

RoHS

Reel of 1
Reel
1+kr 1 187,000
-
PVC
Brown
-
10AWG
19 x 0.59mm
-
100ft
-
-
30m
-
5.26mm²
600V
Copper
-
4.623mm
-
-
2812719

RoHS

Reel of 1
Reel
1+kr 684,600
5+kr 680,780
10+kr 667,210
25+kr 653,530
-
PVC
Black
-
20AWG
19 x 32AWG
-
100ft
-
-
30.5m
105°C
0.62mm²
600V
Copper
-
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2919563

RoHS

Reel of 1
Reel
1+kr 196,530
5+kr 184,970
-
PVC
Blue
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.2mm
UL 1569
-
2812722

RoHS

Reel of 1
Reel
1+kr 670,910
5+kr 657,470
10+kr 644,020
25+kr 630,690
-
PVC
Red
-
16AWG
19 x 29AWG
-
100ft
-
-
30.5m
105°C
1.327mm²
600V
Tinned Copper
-
1.96mm
MIL-DTL-16878/1 (Type B)
-
3247813

RoHS

Reel of 1
Reel
1+kr 11 182,000
-
Silicone Rubber
White
-
6AWG
133 x 27AWG
-
100ft
-
-
30m
-
13.57mm²
15kV
Tinned Copper
-
7.7mm
-
-
2812776

RoHS

Reel of 1
Reel
1+kr 1 717,000
5+kr 1 683,000
10+kr 1 649,000
25+kr 1 614,000
-
PVC
Black
-
18AWG
Solid
-
1000ft
-
-
305m
105°C
0.823mm²
300V
Copper
-
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2986712

RoHS

Reel of 1
Reel
1+kr 1 464,000
5+kr 1 344,000
-
PVC
Black
-
16AWG
65 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
2.3mm
UL 1007
-
3243978

RoHS

Reel of 30
Reel
1+kr 731,540
-
ETFE
Red
-
26AWG
Solid
-
100ft
-
-
30m
-
0.13mm²
-
Copper
-
0.686mm
UL 1422, UL 1423, UL 1516, UL 1523
-
2919486

RoHS

Reel of 1
Reel
1+kr 279,550
5+kr 263,180
-
PVC
Brown
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.3mm
UL 1007
-
3247891

RoHS

Reel of 1
Reel
1+kr 12 757,000
-
Silicone Rubber
Red
-
16AWG
26 x 30AWG
-
100ft
-
-
30m
-
1.32mm²
50kV
Tinned Copper
-
9.14mm
-
-
3244467

RoHS

Reel of 30
Reel
1+kr 4 640,000
-
PVC
Black
-
8AWG
133 x 29AWG
-
100ft
-
-
30m
-
8.61mm²
600V
Tinned Copper
-
6.68mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
-
3248862

RoHS

Reel of 1
Reel
1+kr 900,200
-
PVC
Brown
-
18AWG
7 x 26AWG
-
100ft
-
-
30m
-
0.89mm²
1kV
Tinned Copper
-
2.03mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
2924776

RoHS

Reel of 1
Reel
1+kr 675,280
5+kr 661,730
10+kr 648,280
25+kr 634,730
-
PVC
Black
-
16AWG
19 x 29AWG
-
100ft
-
-
30.5m
105°C
1.23mm²
600V
Tinned Copper
-
1.93mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2986823

RoHS

Reel of 1
Reel
1+kr 379,680
5+kr 340,740
-
PVC
Orange
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.15mm
UL 1061
-
1651-1675 av 5375 artikler
av 215 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT