0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Hook Up Wire :

5 375 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
SammenlignPris forAntall
2919479

RoHS

Reel of 1
Reel
1+kr 576,140
5+kr 517,040
-
PVC
Purple
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.6mm
UL 1007
-
2812802

RoHS

Reel of 1
Reel
1+kr 654,950
5+kr 641,840
10+kr 628,720
25+kr 615,600
-
PTFE
Violet
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
200°C
0.24mm²
600V
Silver Plated Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
3236603

RoHS

Reel of 1
Reel
1+kr 818,060
5+kr 792,820
10+kr 767,480
25+kr 742,240
-
Polymer, Zero Halogen
Black
-
21AWG
19 x 0.18mm
-
328ft
-
-
100m
125°C
0.5mm²
1.3kVAC
Tinned Copper
-
1.4mm
-
100G0111 Series
2919491

RoHS

Reel of 1
Reel
1+kr 297,550
5+kr 280,050
-
PVC
Yellow
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.3mm
UL 1007
-
2774314

RoHS

1 Metre
1+kr 12,220
10+kr 11,780
25+kr 11,440
50+kr 10,580
-
LSZH
Blue
-
-
7 x 0.53mm
-
3.3ft
-
-
1m
90°C
1.5mm²
750V
Copper
-
3.4mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2886494

RoHS

25 Metre
1+kr 1 098,000
5+kr 842,620
10+kr 763,100
25+kr 683,590
-
Silicone
Black
-
17AWG
259 x 0.07mm
-
82ft
-
-
25m
150°C
1mm²
600V
Tinned Copper
-
3mm
-
SiliVolt-E Series
2924811

RoHS

Reel of 1
Reel
1+kr 222,070
5+kr 204,680
10+kr 200,650
25+kr 196,500
-
PVC
White
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
0.35mm²
600V
Tinned Copper
-
2.39mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2812804

RoHS

Reel of 1
Reel
1+kr 759,400
5+kr 744,260
10+kr 729,010
25+kr 713,870
-
PTFE
Yellow
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
200°C
0.242mm²
600V
Tinned Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
3291897

RoHS

Each
1+kr 239,110
5+kr 224,980
10+kr 196,160
25+kr 173,840
-
PVC
Black
-
23AWG
Solid
-
328ft
-
-
100m
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
3291901

RoHS

Each
1+kr 239,110
5+kr 224,980
10+kr 196,160
25+kr 173,840
-
PVC
Orange
-
23AWG
Solid
-
328ft
-
-
100m
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
3536195

RoHS

Reel of 1
Reel
1+kr 448,060
5+kr 402,080
-
PVC
Green, Yellow
-
-
24 x 0.2mm
-
328ft
-
-
100m
85°C
0.75mm²
1.5kV
Tinned Annealed Copper
-
2.35mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536150

RoHS

Reel of 1
Reel
1+kr 1 439,000
5+kr 1 298,000
-
PVC
Green, Yellow
-
20AWG
16 x 0.2mm
-
1640ft
-
-
500m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536216

RoHS

Reel of 1
Reel
1+kr 976,310
5+kr 881,090
-
PVC
Red
-
-
63 x 0.2mm
-
328ft
-
-
100m
85°C
2mm²
1.5kV
Tinned Annealed Copper
-
3.05mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536104

RoHS

Reel of 1
Reel
1+kr 212,310
5+kr 204,910
-
PVC
Black, Pink
-
23AWG
7 x 0.2mm
-
328ft
-
-
100m
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536155

RoHS

Reel of 1
Reel
1+kr 380,650
5+kr 358,340
-
PVC
Orange
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1.5kV
Tinned Copper
-
2.15mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536157

RoHS

Reel of 1
Reel
1+kr 343,420
5+kr 323,230
-
PVC
Green
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1.5kV
Tinned Copper
-
2.15mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536201

RoHS

Reel of 1
Reel
1+kr 587,020
5+kr 526,790
-
PVC
Green
-
17AWG
32 x 0.2mm
-
328ft
-
-
100m
85°C
1mm²
1.5kV
Tinned Annealed Copper
-
2.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536090

RoHS

Reel of 1
Reel
1+kr 194,250
5+kr 187,640
-
PVC
Green, Red
-
23AWG
7 x 0.2mm
-
328ft
-
-
100m
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536181

RoHS

Reel of 1
Reel
1+kr 1 763,000
5+kr 1 619,000
-
PVC
Red
-
18AWG
24 x 0.2mm
-
1640ft
-
-
500m
85°C
0.75mm²
1kV
Tinned Annealed Copper
-
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2291074

RoHS

Reel of 1
Reel
1+kr 415,140
5+kr 406,830
10+kr 398,520
25+kr 390,220
-
PVC
Black
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
80°C
0.81mm²
1kV
Tinned Copper
-
2.01mm
MIL-W-76 B Type MW
-
2290825

RoHS

Reel of 1
Reel
1+kr 318,990
5+kr 312,640
10+kr 306,180
25+kr 299,830
-
PVC
Blue
-
18AWG
Solid
-
100ft
-
-
30.5m
105°C
0.823mm²
300V
Tinned Copper
-
1.83mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2360097

RoHS

Reel of 1
Reel
1+kr 3 281,000
5+kr 2 823,000
10+kr 2 290,000
25+kr 2 245,000
-
PTFE
Purple
-
22AWG
19 x 0.15mm
-
328.08ft
-
-
100m
260°C
0.34mm²
300V
Silver Plated Copper
-
1.1mm
-
-
1743233

RoHS

Reel of 1
Reel
1+kr 43 516,000
-
PTFE
White
-
12AWG
19 x 0.455mm
-
1000ft
-
-
304.8m
200°C
3.105mm²
600V
Silver Plated Copper
-
2.87mm
MIL-DTL-16878/4 (Type E)
-
1285927

RoHS

Reel of 1
Reel
1+kr 594,760
5+kr 582,870
10+kr 570,980
25+kr 559,090
-
Silicone
Purple
-
21AWG
16 x 0.2mm
-
328ft
-
-
100m
180°C
0.5mm²
300V
Tinned Copper
-
2.1mm
-
OLFLEX HEAT 180 SiF Series
2290721

RoHS

Reel of 1
Reel
1+kr 1 232,000
5+kr 1 207,000
10+kr 1 183,000
25+kr 1 158,000
-
PVC
Blue
-
18AWG
7 x 0.4mm
-
100ft
-
-
30.5m
105°C
0.89mm²
300V
Tinned Copper
-
2.03mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
1676-1700 av 5375 artikler
av 215 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT