Hook Up Wire :
5 378 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+kr 1 066,000 | - | PVC | White | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.969mm² | 600V | Copper | - | 1.73mm | MIL-DTL-16878/1 (Type B) | - | ||||||
Reel of 1 Reel | 1+kr 1 933,000 | - | PVC | Grey | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 304.8m | 80°C | 0.357mm² | 1kV | Tinned Copper | - | 1.63mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Reel | 1+kr 737,420 5+kr 722,730 10+kr 707,920 25+kr 693,230 | - | PTFE | Slate | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+kr 1 172,000 5+kr 1 149,000 10+kr 1 125,000 25+kr 1 102,000 | - | PTFE | Blue | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 250V | Silver Plated Copper | - | 0.914mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 1 750,000 5+kr 1 715,000 10+kr 1 680,000 25+kr 1 645,000 | - | PVC | White | - | 18AWG | Solid | - | 1000ft | - | - | 305m | 105°C | 0.823mm² | 300V | Copper | - | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 8 057,000 | - | PTFE | Blue | - | 22AWG | 19 x 34AWG | - | 1000ft | - | - | 304.8m | 200°C | 0.385mm² | 1kV | Copper | - | 1.499mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
Reel of 1 Reel | 1+kr 2 069,000 5+kr 1 900,000 | - | PVC | White | - | 10AWG | 84 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+kr 1 079,000 5+kr 974,180 | - | PVC | Dark Blue | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+kr 1 456,000 5+kr 1 338,000 | - | PVC | Grey | - | 12AWG | 56 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+kr 4 966,000 5+kr 4 599,000 | - | PVC | White | - | 6AWG | 126 x 0.4mm | - | 328ft | - | - | 100m | 105°C | 16mm² | 600V | Copper | - | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+kr 16,150 10+kr 15,700 25+kr 15,140 50+kr 14,020 | - | PVC | Orange | - | 14AWG | 50 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+kr 1 456,000 5+kr 1 338,000 | - | PVC | White | - | 12AWG | 56 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+kr 3 246,000 5+kr 3 005,000 | - | PVC | White | - | 8AWG | 136 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
MULTICOMP PRO | 1 Metre | 1+kr 21,870 10+kr 21,090 25+kr 20,410 50+kr 18,950 | - | PVC | Light Blue | - | 12AWG | 56 x 0.3mm | - | - | - | - | - | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel | 1+kr 19 102,000 5+kr 18 723,000 10+kr 18 344,000 25+kr 17 965,000 | - | - | - | - | - | 105 x 0.255mm | - | - | - | - | - | - | 7.306mm² | - | - | - | 3.4mm | - | - | ||||||
Reel of 1 Reel | 1+kr 392,320 5+kr 352,060 | - | PVC | Red | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1569 | - | ||||||
Reel of 1 Reel | 1+kr 843,740 | - | PTFE | Green | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30m | - | 0.24mm² | 300V | Copper | - | 1.321mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
Reel of 1 Reel | 1+kr 509,180 3+kr 498,980 | - | PVC | Brown | - | 26AWG | 19 x 0.1mm | - | 100ft | - | - | 30m | - | 0.15mm² | 600V | Copper | - | 1.02mm | - | - | ||||||
Reel of 1 Reel | 1+kr 621,400 5+kr 608,930 10+kr 596,580 25+kr 584,120 | - | PTFE | Grey | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.057mm² | 250V | Silver Plated Copper | - | 0.61mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 1 340,000 5+kr 1 210,000 | - | PVC | White | - | 18AWG | 34 x 0.18mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.8mm | UL 1061 | - | ||||||
25 Metre | 1+kr 1 213,000 | - | Silicone | Blue | - | 17AWG | 511 x 0.05mm | - | 82ft | - | - | 25m | - | 1mm² | 1.5kV | Tinned Copper | - | 3.9mm | - | SiliVolt-2V Series | ||||||
Reel of 1 Reel | 1+kr 3 485,000 5+kr 3 415,000 10+kr 3 345,000 25+kr 3 276,000 | - | PTFE | Green | - | 14AWG | 19 x 27AWG | - | 100ft | - | - | 30.5m | 200°C | 1.94mm² | 600V | Copper | - | 2.39mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+kr 550,010 5+kr 537,110 10+kr 524,890 25+kr 512,550 | - | PVC | Green, Yellow | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | - | 600V | Tinned Copper | - | 2.79mm | CSA AWM I A/B, CSA TEW, UL 1015, UL 1230 | - | ||||||
Reel of 1 Reel | 1+kr 1 494,000 5+kr 1 348,000 | - | PVC | Yellow | - | 18AWG | 34 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 600V | Tinned Copper | - | 2.8mm | UL 1015 | - | ||||||
Reel of 1 Reel | 1+kr 386,490 5+kr 363,830 | - | PVC | Blue | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 600V | Tinned Copper | - | 2.05mm | UL 1015 | - | ||||||