0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Hook Up Wire :

5 378 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
SammenlignPris forAntall
1742223

RoHS

Reel of 1
Reel
1+kr 2 793,000
-
PTFE
Yellow
-
30AWG
Solid
-
1000ft
-
-
305m
200°C
0.051mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1743355

RoHS

Reel of 1
Reel
1+kr 2 330,000
-
PVC
Red
-
12AWG
19 x 0.019mm
-
100ft
-
-
30.5m
105°C
3.1mm²
300V
Copper
-
3.15mm
-
-
3246746

RoHS

Reel of 1
Reel
1+kr 1 230,000
-
PTFE
Orange
-
32AWG
Solid
-
100ft
-
-
30m
-
0.03mm²
250V
Silver Plated Copper
-
0.48mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
3106845

RoHS

Reel of 1
Reel
1+kr 1 962,000
5+kr 1 951,000
10+kr 1 912,000
25+kr 1 873,000
-
PVC
Black
-
22AWG
19 x 34AWG
-
1000ft
-
-
305m
105°C
0.38mm²
600V
Tinned Copper
-
1.32mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
3244560

RoHS

Reel of 1
Reel
1+kr 492,700
3+kr 482,830
-
PVC
Blue
-
18AWG
19 x 30AWG
-
100ft
-
-
30m
-
0.96mm²
300V
Tinned Copper
-
2.08mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2919468

RoHS

Reel of 1
Reel
1+kr 728,780
5+kr 657,680
-
PVC
Brown
-
20AWG
21 x 0.18mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.8mm
UL 1007
-
2886492

RoHS

5 Metre
1+kr 327,940
5+kr 258,410
10+kr 230,370
25+kr 198,400
-
Silicone
Blue
-
17AWG
259 x 0.07mm
-
16.4ft
-
-
5m
150°C
1mm²
600V
Tinned Copper
-
3mm
-
SiliVolt-E Series
3246890

RoHS

Reel of 1
Reel
1+kr 3 938,000
-
Silicone Rubber
Black
-
20AWG
10 x 30AWG
-
100ft
-
-
30m
-
0.51mm²
25kV
Tinned Copper
-
4.09mm
UL AWM 3239
-
2886483

RoHS

Reel of 1
Reel
1+kr 554,940
5+kr 449,970
10+kr 387,050
25+kr 379,310
-
PVC
Green, Yellow
-
17AWG
259 x 0.07mm
-
82ft
-
-
25m
70°C
1mm²
750V
Copper
-
2.7mm
-
FlexiVolt-E Series
2919485

RoHS

Reel of 1
Reel
1+kr 307,750
5+kr 289,700
-
PVC
Blue
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.3mm
UL 1007
-
3246137

RoHS

Reel of 1
Reel
1+kr 913,060
-
ETFE
Yellow
-
18AWG
19 x 30AWG
-
100ft
-
-
30m
-
0.96mm²
600V
Tinned Copper
-
1.8mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
2919522

RoHS

Reel of 1
Reel
1+kr 488,550
5+kr 438,410
-
PVC
Black
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
105°C
-
600V
Tinned Copper
-
2.2mm
UL 1015
-
3236619

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+kr 1 120,000
5+kr 1 098,000
10+kr 1 075,000
25+kr 1 053,000
-
PVF2
Violet
-
22AWG
19 x 34AWG
-
328ft
-
-
100m
150°C
0.4mm²
600V
Tinned Copper
-
1.19mm
-
Spec 44 Series
3244953

RoHS

Reel of 1
Reel
1+kr 535,200
3+kr 524,550
-
PVC
White, Red
-
18AWG
7 x 26AWG
-
100ft
-
-
30m
-
0.9mm²
600V
Tinned Copper
-
1.73mm
MIL-DTL-16878/1 (Type B)
-
3245063

RoHS

Reel of 30
Reel
1+kr 781,500
-
PTFE
Yellow
-
26AWG
Solid
-
100ft
-
-
30.5m
-
0.13mm²
600V
Silver Plated Copper
-
0.914mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2919503

RoHS

Reel of 1
Reel
1+kr 216,350
5+kr 203,560
-
PVC
Red
-
30AWG
7 x 0.1mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.1mm
UL 1007
-
3246655

RoHS

Reel of 1
Reel
1+kr 390,870
3+kr 383,070
-
PVC
White, Brown
-
18AWG
16 x 30AWG
-
100ft
-
-
30m
-
0.81mm²
300V
Tinned Copper
-
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3248058

RoHS

Reel of 1
Reel
1+kr 1 942,000
-
PVC
Brown
-
28AWG
Solid
-
1000ft
-
-
305m
-
0.08mm²
300V
Tinned Copper
-
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
3244888

RoHS

Reel of 1
Reel
1+kr 783,960
-
PVC
White, Red
-
22AWG
19 x 34AWG
-
100ft
-
-
30m
-
0.38mm²
600V
Copper
-
1.27mm
MIL-DTL-16878/1 (Type B)
-
3244833

RoHS

Reel of 1
Reel
1+kr 409,140
3+kr 400,950
-
PVC
White, Blue
-
24AWG
7 x 32AWG
-
100ft
-
-
30m
105°C
0.23mm²
600V
Copper
-
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
3244561

RoHS

Reel of 1
Reel
1+kr 3 337,000
-
PVC
Brown
-
18AWG
19 x 30AWG
-
1000ft
-
-
305m
-
0.96mm²
300V
Tinned Copper
-
2.08mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2919493

RoHS

Reel of 1
Reel
1+kr 209,170
5+kr 196,830
-
PVC
Blue
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.2mm
UL 1007
-
3246757

RoHS

Reel of 1
Reel
1+kr 1 230,000
-
PTFE
Yellow
-
32AWG
Solid
-
100ft
-
-
30m
-
0.03mm²
250V
Silver Plated Copper
-
0.48mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2986821

RoHS

Reel of 1
Reel
1+kr 404,100
5+kr 362,600
-
PVC
Green
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.15mm
UL 1061
-
2986787

RoHS

Reel of 1
Reel
1+kr 392,320
5+kr 352,060
-
PVC
Orange
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1569
-
1751-1775 av 5378 artikler
av 216 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT