Hook Up Wire :
5 378 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+kr 298,440 5+kr 292,500 10+kr 286,560 25+kr 280,500 | - | PVC | Orange | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 600V | Copper | - | 2.845mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+kr 216,350 5+kr 203,560 | - | PVC | Red | - | 30AWG | 7 x 0.1mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.1mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+kr 427,090 3+kr 418,560 | - | ETFE | Brown | - | 28AWG | Solid | - | 100ft | - | - | 30m | - | 0.08mm² | - | Silver Plated Copper | - | 0.61mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||
Reel of 1 Reel | 1+kr 1 962,000 5+kr 1 951,000 10+kr 1 912,000 25+kr 1 873,000 | - | PVC | Black | - | 22AWG | 19 x 34AWG | - | 1000ft | - | - | 305m | 105°C | 0.38mm² | 600V | Tinned Copper | - | 1.32mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Reel | 1+kr 492,700 3+kr 482,830 | - | PVC | Blue | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30m | - | 0.96mm² | 300V | Tinned Copper | - | 2.08mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 30 Reel | 1+kr 781,500 | - | PTFE | Yellow | - | 26AWG | Solid | - | 100ft | - | - | 30.5m | - | 0.13mm² | 600V | Silver Plated Copper | - | 0.914mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 30 Reel | 1+kr 670,280 | - | MPPE | Green | - | 20AWG | 7 x 28AWG | - | 100ft | - | - | 30m | - | 0.56mm² | 300V | Copper | - | 1.37mm | - | EcoGen EcoWire Plus Series | ||||||
Reel of 30 Reel | 1+kr 1 722,000 | - | MPPE | White | - | 14AWG | 19 x 27AWG | - | 100ft | - | - | 30m | - | 1.94mm² | 300V | Copper | - | 2.41mm | - | EcoGen EcoWire Plus Series | ||||||
Reel of 1 Reel | 1+kr 284,540 5+kr 267,830 | - | PVC | Grey | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.3mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+kr 1 942,000 | - | PVC | Brown | - | 28AWG | Solid | - | 1000ft | - | - | 305m | - | 0.08mm² | 300V | Tinned Copper | - | 0.84mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 1 397,000 5+kr 1 261,000 | - | PVC | Yellow, Green | - | 18AWG | 34 x 0.18mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.8mm | UL 1061 | - | ||||||
Reel of 30 Reel | 1+kr 636,030 | - | MPPE | Blue | - | 14AWG | Solid | - | 100ft | - | - | 30m | - | 2.08mm² | 600V | Tinned Copper | - | 2.184mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+kr 409,140 3+kr 400,950 | - | PVC | White, Blue | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30m | 105°C | 0.23mm² | 600V | Copper | - | 1.092mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Reel | 1+kr 3 337,000 | - | PVC | Brown | - | 18AWG | 19 x 30AWG | - | 1000ft | - | - | 305m | - | 0.96mm² | 300V | Tinned Copper | - | 2.08mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 7 110,000 | - | PVC | Orange | - | 2AWG | - | - | 100ft | - | - | 30m | - | 33.63mm² | 600V | Copper | - | 10.69mm | - | - | ||||||
Reel of 1 Reel | 1+kr 728,780 5+kr 657,680 | - | PVC | Brown | - | 20AWG | 21 x 0.18mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.8mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+kr 2 844,000 | - | PVC | Blue | - | 20AWG | 19 x 32AWG | - | 1000ft | - | - | 305m | - | 0.62mm² | 300V | Tinned Copper | - | 1.83mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 1 877,000 5+kr 1 840,000 10+kr 1 802,000 25+kr 1 764,000 | - | PVC | Red | - | 24AWG | 19 x 36AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.242mm² | 600V | Copper | - | 1.092mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
3236630 RoHS | Reel of 1 Reel | 1+kr 952,530 5+kr 933,470 10+kr 914,400 25+kr 907,560 | - | ETFE | Blue | - | 22AWG | 19 x 34AWG | - | 328ft | - | - | 100m | 150°C | 0.38mm² | 600V | Tinned Copper | - | 1.09mm | - | Spec 55 Series | |||||
Reel of 1 Reel | 1+kr 297,550 5+kr 280,050 | - | PVC | Orange | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.3mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+kr 404,100 5+kr 362,600 | - | PVC | Green | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.15mm | UL 1061 | - | ||||||
Reel of 1 Reel | 1+kr 392,320 5+kr 352,060 | - | PVC | Orange | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1569 | - | ||||||
1 Metre | 1+kr 25,230 10+kr 24,450 25+kr 23,550 50+kr 21,870 | - | LSZH | Grey | - | - | - | - | - | - | - | - | 90°C | 4mm² | 750V | Copper | - | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | ||||||
Reel of 1 Reel | 1+kr 2 397,000 | - | PTFE | Orange | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30m | - | 0.62mm² | 600V | Silver Plated Copper | - | 1.47mm | MIL-DTL-22759/11, MIL-DTL-22759/16 | - | ||||||
Reel of 1 Reel | 1+kr 1 746,000 5+kr 1 603,000 | - | PVC | Blue | - | 16AWG | 65 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 600V | Tinned Copper | - | 3.1mm | UL 1015 | - | ||||||