Hook Up Wire :
5 375 produkter funnetAlle filtre
Utvid alt
Produsent
(2206)
(113)
(173)
(213)
(127)
(8)
(429)
(25)
(36)
Cable & Wire Type
(155)
(1)
(10)
Jacket Material
(5)
(1)
(8)
(138)
(1)
(1)
(7)
(6)
Jacket Colour
(771)
(2)
(2)
(2)
(2)
(2)
(2)
(472)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(2)
(2)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(12)
(17)
(126)
(6)
(5)
(49)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(2)
(6)
(99)
(8)
(18)
(20)
(18)
(83)
Melting Temperature
(1)
Weight - Metric
(1)
Emballasje
(244)
(241)
(4)
(257)
(36)
(4593)
| Sammenlign | Produsentens varenummer | Bestillingskode | Produsent / Beskrivelse | Tilgjengelighet | Pris for | Pris (eks. MVA) | Antall | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+kr 74,470 10+kr 72,000 25+kr 69,540 50+kr 64,600 | - | PVC | White | - | 6AWG | 126 x 0.4mm | - | - | - | - | - | 105°C | 16mm² | 600V | Copper | - | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+kr 2 309,000 | - | PVC | Red | - | 24AWG | 19 x 0.127mm | - | 1000ft | - | - | 304.8m | 105°C | 0.242mm² | 150V | Copper | - | 1.14mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Reel | 1+kr 3 246,000 5+kr 3 005,000 | - | PVC | Brown | - | 8AWG | 136 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+kr 1 422,000 | - | PVC | Red | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 304.8m | 105°C | 0.142mm² | 600V | Copper | - | 0.96mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
1 Metre | 1+kr 10,870 10+kr 10,510 25+kr 10,140 50+kr 9,420 | - | PVC | Violet | - | 16AWG | 30 x 0.25mm | - | - | - | - | - | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+kr 32,300 10+kr 31,290 25+kr 30,170 50+kr 28,040 | - | PVC | Yellow | - | 10AWG | 84 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+kr 1 862,000 | - | PVC | Orange | - | 22AWG | 7 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.357mm² | 150V | Copper | - | 1.3mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Reel | 1+kr 847,760 5+kr 830,820 10+kr 813,880 25+kr 796,940 | - | PTFE | Orange | - | 28AWG | 19 x 0.079mm | - | 100ft | - | - | 30.5m | 200°C | 0.093mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 354,860 5+kr 347,790 10+kr 340,620 25+kr 333,550 | - | PVC | Grey | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.142mm² | 600V | Copper | - | 0.96mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Reel | 1+kr 754,580 5+kr 739,440 10+kr 724,410 25+kr 709,270 | - | PVC | Red | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.385mm² | 150V | Copper | - | 1.321mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Reel | 1+kr 644,000 5+kr 631,100 10+kr 618,200 25+kr 605,300 | - | PTFE | Purple | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.057mm² | 250V | Silver Plated Copper | - | 0.61mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 1 193,000 5+kr 1 169,000 10+kr 1 145,000 25+kr 1 121,000 | - | PVC | Yellow | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 305m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 6 008,000 5+kr 5 887,000 10+kr 5 767,000 25+kr 5 647,000 | - | PTFE | Black | - | 26AWG | 19 x 38AWG | - | 1000ft | - | - | 305m | 200°C | 0.155mm² | 600V | Copper | - | 1.04mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+kr 644,000 5+kr 631,100 10+kr 618,200 25+kr 605,300 | - | PTFE | Orange | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.057mm² | 250V | Silver Plated Copper | - | 0.61mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 3 349,000 5+kr 2 881,000 10+kr 2 338,000 25+kr 2 291,000 | - | PTFE | White | - | 22AWG | 19 x 0.15mm | - | 328ft | - | - | 100m | 190°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | - | ||||||
Reel of 1 Reel | 1+kr 5 726,000 | - | PTFE | Green | - | 24AWG | Solid | - | 1000ft | - | - | 305m | 200°C | 0.205mm² | 600V | Silver Plated Copper | - | 1.016mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+kr 1 294,000 | - | PVDF | White | - | 30AWG | Solid | - | 1000ft | - | - | 304.8m | 125°C | 0.049mm² | - | Silver Plated Copper | - | 0.508mm | - | - | ||||||
Reel of 1 Reel | 1+kr 406,670 5+kr 398,490 10+kr 390,410 25+kr 382,220 | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.09mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+kr 853,620 | - | PTFE | Green | - | 20AWG | 7 x 28AWG | - | 100ft | - | - | 30.5m | 200°C | 0.562mm² | 600V | Copper | - | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+kr 7 657,000 | - | XLPE | Red | - | 20AWG | 19 x 0.2mm | - | 1000ft | - | - | 304.8m | 125°C | 0.62mm² | 300V | Copper | - | 1.75mm | - | - | ||||||
5051290 | Reel of 1 Reel | 1+kr 826,140 5+kr 717,120 10+kr 607,990 25+kr 498,980 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Reel of 1 Reel | 1+kr 1 443,000 | - | PVC | Green | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.357mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/1 (Type B) | - | ||||||
Reel of 1 Reel | 1+kr 3 504,000 5+kr 2 843,000 10+kr 2 786,000 25+kr 2 729,000 | - | PTFE | Pink | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.597mm² | 600V | Silver Plated Copper | - | 1.6mm | - | - | ||||||
Reel of 1 Reel | 1+kr 668,070 5+kr 654,730 10+kr 641,400 25+kr 627,950 | - | PTFE | Blue | - | 24AWG | 19 x 0.127mm | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 600V | Copper | - | 1.143mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+kr 1 191,000 5+kr 1 167,000 10+kr 1 143,000 25+kr 1 120,000 | - | PTFE | White | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 250V | Silver Plated Copper | - | 0.94mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||