0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Hook Up Wire :

5 375 produkter funnet

Alle filtre

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
3236631

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+kr 922,920
5+kr 910,140
10+kr 891,970
25+kr 873,690
-
ETFE
Red
-
24AWG
19 x 36AWG
-
328ft
-
-
100m
150°C
0.24mm²
600V
Tinned Copper
-
0.94mm
-
Spec 55 Series
1743172

RoHS

Reel of 1
Reel
1+kr 1 053,000
-
PTFE
Yellow
-
20AWG
7 x 28AWG
-
100ft
-
-
30.5m
200°C
0.562mm²
600V
Tinned Copper
-
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2367720

RoHS

Reel of 1
Reel
1+kr 3 062,000
5+kr 2 679,000
10+kr 2 220,000
25+kr 1 990,000
-
ETFE
White
-
14AWG
19 x 27AWG
-
328.084ft
-
-
100m
-
1.94mm²
600V
Tinned Copper
-
2.16mm
-
-
1742331

RoHS

Reel of 1
Reel
1+kr 4 089,000
-
PTFE
Yellow
-
26AWG
19 x 38AWG
-
1000ft
-
-
305m
200°C
0.155mm²
250V
Tinned Copper
-
0.81mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1619635

RoHS

Reel of 1
Reel
1+kr 4 198,000
5+kr 4 114,000
10+kr 4 030,000
-
PTFE
Orange
-
24AWG
7 x 32AWG
-
1000ft
-
-
305m
200°C
0.229mm²
600V
Silver Plated Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1741756

RoHS

Reel of 1
Reel
1+kr 811,670
-
PVC
Green
-
14AWG
41 x 30AWG
-
100ft
-
-
30.5m
80°C
2.091mm²
1kV
Copper
-
2.56mm
MIL-W-76 B Type MW
-
1742091

RoHS

Reel of 1
Reel
1+kr 1 066,000
-
PVC
Green
-
18AWG
19 x 30AWG
-
100ft
-
-
30.5m
105°C
0.969mm²
600V
Tinned Copper
-
1.727mm
MIL-DTL-16878/1 (Type B)
-
1742018

RoHS

Reel of 1
Reel
1+kr 2 023,000
-
PVC
White
-
22AWG
19 x 34AWG
-
1000ft
-
-
304.8m
-
0.385mm²
600V
Tinned Copper
-
1.27mm
MIL-DTL-16878/1 (Type B)
-
1742320

RoHS

Reel of 1
Reel
1+kr 4 089,000
-
PTFE
Orange
-
26AWG
19 x 38AWG
-
1000ft
-
-
305m
200°C
0.155mm²
250V
Tinned Copper
-
0.81mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1742096

RoHS

Reel of 1
Reel
1+kr 1 066,000
-
PVC
Grey
-
18AWG
19 x 30AWG
-
100ft
-
-
30.5m
105°C
0.969mm²
600V
Copper
-
1.727mm
MIL-DTL-16878/1 (Type B)
-
1743365

RoHS

Reel of 1
Reel
1+kr 14 950,000
-
XLPE
Red
-
16AWG
26 x 30AWG
-
1000ft
-
-
304.8m
125°C
1.326mm²
600V
Copper
-
3.1mm
-
-
1742433

RoHS

Reel of 1
Reel
1+kr 781,500
-
PTFE
Green
-
26AWG
Solid
-
100ft
-
-
30.5m
200°C
0.128mm²
600V
Silver Plated Copper
-
0.914mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1743335

RoHS

Reel of 1
Reel
1+kr 1 820,000
-
PVC
Black
-
14AWG
19 x 0.37mm
-
100ft
-
-
30.5m
105°C
1.954mm²
300V
Copper
-
2.72mm
-
-
1742387

RoHS

Reel of 1
Reel
1+kr 4 646,000
-
PTFE
White
-
24AWG
7 x 32AWG
-
1000ft
-
-
305m
200°C
0.229mm²
250V
Silver Plated Copper
-
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1764976

RoHS

Reel of 1
Reel
1+kr 460,850
5+kr 451,650
10+kr 442,450
25+kr 433,140
-
MPPE
Yellow
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
105°C
1.3mm²
600V
Tinned Copper
-
2.057mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire
1232161

RoHS

Reel of 1
Reel
2+kr 2 526,000
6+kr 2 427,000
10+kr 2 339,000
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1742420

RoHS

Reel of 1
Reel
1+kr 604,520
3+kr 592,400
-
PTFE
Green
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
-
0.357mm²
250V
Silver Plated Copper
-
1.067mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1743251

RoHS

Reel of 1
Reel
1+kr 8 057,000
-
PTFE
Red
-
22AWG
19 x 34AWG
-
1000ft
-
-
304.8m
200°C
0.385mm²
1kV
Copper
-
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
1743334

RoHS

Reel of 1
Reel
1+kr 9 230,000
-
PVC
Black
-
14AWG
19 x 0.37mm
-
1000ft
-
-
304.8m
105°C
1.954mm²
300V
Tinned Copper
-
2.72mm
-
-
1743576

RoHS

Reel of 1
Reel
1+kr 961,840
-
PVC
White
-
18AWG
7 x 0.405mm
-
100ft
-
-
30.5m
105°C
0.902mm²
300V
Tinned Copper
-
2.08mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
1743300

RoHS

Reel of 1
Reel
1+kr 1 294,000
-
PVDF
Purple
-
30AWG
Solid
-
1000ft
-
-
304.8m
125°C
0.049mm²
-
Silver Plated Copper
-
0.51mm
-
-
1770358

RoHS

Reel of 1
Reel
1+kr 3 374,000
5+kr 3 307,000
10+kr 3 239,000
25+kr 3 172,000
-
MPPE
Yellow
-
16AWG
26 x 30AWG
-
1000ft
-
-
305m
105°C
1.3mm²
600V
Tinned Copper
-
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
1742046

RoHS

Reel of 1
Reel
1+kr 729,350
-
PVC
Blue
-
20AWG
19 x 32AWG
-
100ft
-
-
30.5m
105°C
0.62mm²
600V
Copper
-
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1619506

RoHS

Reel of 1
Reel
1+kr 2 325,000
5+kr 2 271,000
10+kr 2 219,000
25+kr 2 167,000
-
PVC
Black
-
22AWG
7 x 0.255mm
-
1000ft
-
-
304.8m
105°C
0.357mm²
150V
Copper
-
1.27mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
1741758

RoHS

Reel of 1
Reel
1+kr 658,310
-
PVC
Orange
-
14AWG
41 x 30AWG
-
100ft
-
-
30.5m
80°C
2.091mm²
1kV
Copper
-
2.565mm
MIL-W-76 B Type MW
-
1901-1925 av 5375 artikler
av 215 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT