Hook Up Wire :
5 375 produkter funnetAlle filtre
Utvid alt
Produsent
(2206)
(113)
(173)
(213)
(127)
(8)
(429)
(25)
(36)
Cable & Wire Type
(155)
(1)
(10)
Jacket Material
(5)
(1)
(8)
(138)
(1)
(1)
(7)
(6)
Jacket Colour
(771)
(2)
(2)
(2)
(2)
(2)
(2)
(472)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(2)
(2)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(12)
(17)
(126)
(6)
(5)
(49)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(2)
(6)
(99)
(8)
(18)
(20)
(18)
(83)
Melting Temperature
(1)
Weight - Metric
(1)
Emballasje
(244)
(241)
(4)
(257)
(36)
(4593)
| Sammenlign | Produsentens varenummer | Bestillingskode | Produsent / Beskrivelse | Tilgjengelighet | Pris for | Pris (eks. MVA) | Antall | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2367720 RoHS | TE CONNECTIVITY | Reel of 1 Reel | 1+kr 3 062,000 5+kr 2 679,000 10+kr 2 220,000 25+kr 1 990,000 | - | ETFE | White | - | 14AWG | 19 x 27AWG | - | 328.084ft | - | - | 100m | - | 1.94mm² | 600VAC | Tinned Copper | - | 2.16mm | - | - | ||||
Reel of 1 Reel | 1+kr 2 208,000 5+kr 2 164,000 10+kr 2 120,000 25+kr 2 076,000 | - | - | - | - | - | 16 x 0.255mm | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 2+kr 2 526,000 6+kr 2 427,000 10+kr 2 339,000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+kr 604,520 3+kr 592,400 | - | PTFE | Green | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | - | 0.357mm² | 250V | Silver Plated Copper | - | 1.067mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 4 066,000 | - | PVC | Black | - | 18AWG | Solid | - | 1000ft | - | - | 304.8m | 80°C | 0.823mm² | 1kV | Tinned Copper | - | 1.88mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Reel | 1+kr 444,650 5+kr 435,800 10+kr 426,830 25+kr 417,980 | - | - | - | - | - | 26 x 30AWG | - | - | - | - | - | - | 1.3mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+kr 1 066,000 | - | PVC | Grey | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.969mm² | 600VAC | Copper | - | 1.727mm | MIL-DTL-16878/1 (Type B) | - | ||||||
Reel of 1 Reel | 1+kr 2 138,000 | - | PVC | Yellow | - | 22AWG | 7 x 0.255mm | - | 1000ft | - | - | 304.8m | - | 0.357mm² | 150V | Copper | - | 1.3mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Reel | 1+kr 1 456,000 5+kr 1 338,000 | - | PVC | Green | - | 12AWG | 56 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 4mm² | 600VAC | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+kr 11 462,000 | - | PTFE | Purple | - | 18AWG | 19 x 0.255mm | - | 1000ft | - | - | 304.8m | 200°C | 0.969mm² | 600VAC | Copper | - | 1.78mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+kr 3 246,000 5+kr 3 005,000 | - | PVC | Grey | - | 8AWG | 136 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 10mm² | 600VAC | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+kr 1 675,000 | - | PVC | Slate | - | 20AWG | 7 x 0.32mm | - | 1000ft | - | - | 304.8m | 80°C | 0.562mm² | 300V | Copper | - | 1.42mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
TE CONNECTIVITY | Reel of 1 Reel | 1+kr 1 740,000 5+kr 1 621,000 10+kr 1 542,000 25+kr 1 485,000 | - | PVF2 | White | - | - | 19 x 0.32mm | - | 328.084ft | - | - | 100m | - | 1.5mm² | 50V | Copper | - | 2.4mm | - | ACW0219 Series | |||||
1 Metre | 1+kr 6,290 10+kr 6,080 25+kr 5,880 50+kr 5,450 | - | PVC | Violet | - | 19AWG | 24 x 0.2mm | - | - | - | - | - | 105°C | 0.75mm² | 600VAC | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+kr 8,030 10+kr 7,760 25+kr 7,490 50+kr 6,950 | - | PVC | Grey | - | 18AWG | 30 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 1mm² | 600VAC | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+kr 5 902,000 | - | PVC | Blue | - | 18AWG | 7 x 0.405mm | - | 1000ft | - | - | 304.8m | 105°C | 0.902mm² | 300V | Copper | - | 2.08mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | - | ||||||
Reel of 1 Reel | 1+kr 1 862,000 | - | PVC | Green | - | 22AWG | 7 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.357mm² | 150V | Copper | - | 1.3mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
1 Metre | 1+kr 10,870 10+kr 10,510 25+kr 10,140 50+kr 9,420 | - | PVC | Pink | - | 16AWG | 30 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 1.5mm² | 600VAC | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+kr 1 649,000 | - | PVC | Yellow | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30m | - | 2.08mm² | 300V | Tinned Copper | - | 2.69mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 4 138,000 | - | PVC | Slate | - | 20AWG | Solid | - | 1000ft | - | - | 305m | - | 0.52mm² | 600VAC | Tinned Copper | - | 2.44mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW | - | ||||||
Reel of 1 Reel | 1+kr 951,750 | - | PVC | Orange | - | 12AWG | 65 x 0.25mm | - | 100ft | - | - | 30m | - | 3.29mm² | 600VAC | Copper | - | 3.89mm | - | - | ||||||
Reel of 1 Reel | 1+kr 2 284,000 5+kr 2 202,000 10+kr 2 120,000 25+kr 1 952,000 | - | PVC | Yellow | - | 20AWG | Solid | - | 1000ft | - | - | 305m | 105°C | 0.52mm² | 300V | Tinned Copper | - | 1.63mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 3 451,000 | - | - | Green | - | 14AWG | Solid | - | 1000ft | - | - | 305m | - | 2.08mm² | 600VAC | Copper | - | 2.69mm | - | - | ||||||
Reel of 1 Reel | 1+kr 2 750,000 | - | PVC | Brown | - | 18AWG | 7 x 26AWG | - | 1000ft | - | - | 305m | - | 0.9mm² | 300V | Tinned Copper | - | 1.73mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 635,580 | - | PVC | White, Purple | - | 20AWG | 7 x 28AWG | - | 100ft | - | - | 30m | - | 0.56mm² | 600VAC | Tinned Copper | - | 1.47mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||