0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Hook Up Wire :

5 375 produkter funnet

Alle filtre

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
3244045

RoHS

Reel of 30
Reel
1+kr 1 768,000
-
MPPE
Red
-
14AWG
19 x 27AWG
-
100ft
-
-
30m
-
1.94mm²
300V
Copper
-
2.41mm
-
EcoGen EcoWire Plus Series
3236612

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+kr 2 120,000
5+kr 2 078,000
10+kr 2 035,000
25+kr 1 993,000
-
PVF2
Yellow
-
18AWG
19 x 30AWG
-
328ft
-
-
100m
150°C
1mm²
600V
Tinned Copper
-
1.65mm
-
Spec 44 Series
3247977

RoHS

Reel of 1
Reel
1+kr 1 033,000
-
PVC
White
-
16AWG
26 x 30AWG
-
100ft
-
-
30m
-
1.32mm²
300V
Tinned Copper
-
2.03mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
3243361

RoHS

Reel of 30
Reel
1+kr 1 002,000
-
PTFE
Violet
-
20AWG
7 x 28AWG
-
100ft
-
-
30m
-
0.56mm²
600V
Copper
-
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2924813

RoHS

Reel of 1
Reel
1+kr 551,580
5+kr 506,270
10+kr 487,310
25+kr 469,260
-
PVC
White
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
0.81mm²
600V
Tinned Copper
-
2.82mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2919495

RoHS

Reel of 1
Reel
1+kr 209,170
5+kr 196,830
-
PVC
Green
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.2mm
UL 1007
-
3243432

RoHS

Reel of 1
Reel
1+kr 1 723,000
-
MPPE
White, Blue
-
26AWG
7 x 34AWG
-
1000ft
-
-
305m
-
0.14mm²
600V
Tinned Copper
-
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
3248333

RoHS

Reel of 1
Reel
1+kr 3 451,000
-
-
White
-
14AWG
Solid
-
1000ft
-
-
305m
-
2.08mm²
600V
Copper
-
2.69mm
-
-
3243455

RoHS

Reel of 305
Reel
1+kr 2 329,000
-
MPPE
Red
-
18AWG
Solid
-
1000ft
-
-
305m
-
0.82mm²
600V
Tinned Copper
-
1.5mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
2774318

RoHS

1 Metre
1+kr 19,960
10+kr 19,290
25+kr 18,620
50+kr 17,270
-
LSZH
Black
-
-
7 x 0.67mm
-
3.3ft
-
-
1m
90°C
2.5mm²
750V
Copper
-
4.1mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
3247938

RoHS

Reel of 1
Reel
1+kr 9 539,000
-
Silicone Rubber
White
-
4AWG
-
-
100ft
-
-
30m
-
21.55mm²
600V
Tinned Copper
-
10.03mm
-
-
3249093

RoHS

Reel of 1
Reel
1+kr 4 869,000
-
PTFE
Brown
-
14AWG
19 x 27AWG
-
100ft
-
-
30m
-
1.94mm²
600V
Silver Plated Copper
-
2.29mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3244112

RoHS

Reel of 1
Reel
1+kr 477,780
3+kr 468,250
-
PVC
Brown
-
24AWG
19 x 36AWG
-
100ft
-
-
30m
-
0.24mm²
150V
Copper
-
1.143mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
3243376

RoHS

Reel of 1
Reel
1+kr 843,740
-
PTFE
Violet
-
24AWG
19 x 36AWG
-
100ft
-
-
30m
-
0.24mm²
300V
Copper
-
1.321mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
3246878

RoHS

Reel of 1
Reel
1+kr 2 378,000
-
Silicone Rubber
Black
-
20AWG
10 x 30AWG
-
100ft
-
-
30m
-
0.51mm²
15kV
Tinned Copper
-
3.23mm
UL AWM 3239
-
3243538

RoHS

Reel of 30
Reel
1+kr 875,150
-
MPPE
Slate
-
12AWG
65 x 30AWG
-
100ft
-
-
30m
-
3.31mm²
600V
Tinned Copper
-
2.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
2812823

RoHS

Reel of 1
Reel
1+kr 256,610
5+kr 251,450
10+kr 246,290
25+kr 241,250
-
PVC
Black
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
105°C
0.229mm²
150V
Copper
-
1.14mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
3244031

RoHS

Reel of 30
Reel
1+kr 1 744,000
-
MPPE
Black
-
14AWG
19 x 27AWG
-
100ft
-
-
30m
-
1.94mm²
300V
Copper
-
2.41mm
-
EcoGen EcoWire Plus Series
3244346

RoHS

Reel of 1
Reel
1+kr 4 138,000
-
PVC
Violet
-
20AWG
Solid
-
1000ft
-
-
305m
-
0.52mm²
600V
Tinned Copper
-
2.44mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
2812758

RoHS

Reel of 1
Reel
1+kr 1 943,000
5+kr 1 904,000
10+kr 1 865,000
25+kr 1 827,000
-
PVC
White, Black
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
105°C
0.357mm²
300V
Tinned Copper
-
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3244054

RoHS

Reel of 30
Reel
1+kr 2 681,000
-
MPPE
Blue
-
12AWG
19 x 25AWG
-
100ft
-
-
30m
-
3.08mm²
300V
Copper
-
3.05mm
-
EcoGen EcoWire Plus Series
3247809

RoHS

Reel of 1
Reel
1+kr 17 182,000
-
Silicone Rubber
White
-
4AWG
-
-
100ft
-
-
30m
-
21.55mm²
25kV
Tinned Copper
-
9.98mm
-
-
3247914

RoHS

Reel of 1
Reel
1+kr 5 085,000
-
Silicone Rubber
White
-
18AWG
16 x 30AWG
-
100ft
-
-
30m
-
0.81mm²
30kV
Tinned Copper
-
5mm
-
-
3245043

RoHS

Reel of 1
Reel
1+kr 4 646,000
-
PTFE
Yellow
-
24AWG
7 x 32AWG
-
1000ft
-
-
305m
-
0.229mm²
250V
Silver Plated Copper
-
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
3246945

RoHS

Reel of 1
Reel
1+kr 13 638,000
-
Rubber
White
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
-
0.35mm²
20kV
Copper
-
3.327mm
-
-
1951-1975 av 5375 artikler
av 215 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT