0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Hook Up Wire :

5 375 produkter funnet

Alle filtre

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
3246744

RoHS

Reel of 1
Reel
1+kr 1 133,000
-
PTFE
Green
-
32AWG
Solid
-
100ft
-
-
30m
-
0.03mm²
250V
Silver Plated Copper
-
0.48mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
3246742

RoHS

Reel of 1
Reel
1+kr 1 230,000
-
PTFE
Brown
-
32AWG
Solid
-
100ft
-
-
30m
-
0.03mm²
250V
Silver Plated Copper
-
0.48mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2924825

RoHS

Reel of 1
Reel
1+kr 268,610
5+kr 263,230
10+kr 257,840
25+kr 252,460
-
PVC
Yellow
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
0.35mm²
150V
Tinned Copper
-
1.27mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
3249125

RoHS

Reel of 1
Reel
1+kr 27 523,000
-
PTFE
Violet
-
16AWG
19 x 29AWG
-
1000ft
-
-
305m
-
1.23mm²
600V
Silver Plated Copper
-
1.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3244516

RoHS

Reel of 1
Reel
1+kr 2 387,000
-
PVC
Brown
-
12AWG
65 x 30AWG
-
100ft
-
-
30m
-
3.3mm²
300V
Tinned Copper
-
3.18mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2924775

RoHS

Reel of 1
Reel
1+kr 2 182,000
5+kr 2 169,000
10+kr 2 126,000
25+kr 2 082,000
-
PVC
Red
-
20AWG
19 x 32AWG
-
1000ft
-
-
305m
105°C
0.62mm²
600V
Tinned Copper
-
1.52mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
3236628

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+kr 2 583,000
5+kr 2 261,000
10+kr 1 873,000
25+kr 1 679,000
-
ETFE
Red
-
16AWG
19 x 29AWG
-
328ft
-
-
100m
150°C
1.23mm²
600V
Tinned Copper
-
1.73mm
-
Spec 55 Series
3244483

RoHS

Reel of 1
Reel
1+kr 4 958,000
-
PVC
Violet
-
8AWG
133 x 29AWG
-
100ft
-
-
30m
-
8.61mm²
600V
Tinned Copper
-
6.68mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
2986822

RoHS

Reel of 1
Reel
1+kr 424,280
5+kr 380,770
-
PVC
Grey
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.15mm
UL 1061
-
3106864

RoHS

Reel of 1
Reel
1+kr 263,680
5+kr 258,410
10+kr 253,130
25+kr 247,860
-
PVC
White
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
600V
Tinned Copper
-
2.57mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
3247967

RoHS

Reel of 1
Reel
1+kr 1 033,000
-
PVC
Red
-
16AWG
26 x 30AWG
-
100ft
-
-
30m
-
1.32mm²
300V
Tinned Copper
-
2.03mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
3246382

RoHS

Reel of 1
Reel
1+kr 2 296,000
-
Silicone Rubber
Black
-
22AWG
7 x 30AWG
-
100ft
-
-
30m
-
0.35mm²
15kV
Tinned Copper
-
3.05mm
UL AWM 3239
-
3243626

RoHS

Reel of 30
Reel
1+kr 866,640
-
MPPE
Brown
-
18AWG
19 x 0.23mm
-
100ft
-
-
30m
-
0.81mm²
300V
Copper
-
1.57mm
-
EcoGen EcoWire Plus Series
3244767

RoHS

Reel of 1
Reel
1+kr 1 115,000
-
ETFE
Brown
-
16AWG
19 x 29AWG
-
100ft
-
-
30m
-
1.23mm²
600V
Tinned Copper
-
2.01mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
2812834

RoHS

Reel of 1
Reel
1+kr 253,810
5+kr 248,760
10+kr 243,600
25+kr 238,550
-
PVC
White
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
0.357mm²
150V
Copper
-
1.27mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
3248114

RoHS

Reel of 1
Reel
1+kr 7 110,000
-
PVC
Red
-
2AWG
-
-
100ft
-
-
30m
-
33.63mm²
600V
Copper
-
10.69mm
-
-
2919495

RoHS

Reel of 1
Reel
1+kr 209,170
5+kr 196,830
-
PVC
Green
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.2mm
UL 1007
-
3243361

RoHS

Reel of 30
Reel
1+kr 1 002,000
-
PTFE
Violet
-
20AWG
7 x 28AWG
-
100ft
-
-
30m
-
0.56mm²
600V
Copper
-
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2924813

RoHS

Reel of 1
Reel
1+kr 551,580
5+kr 506,270
10+kr 487,310
25+kr 469,260
-
PVC
White
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
0.81mm²
600V
Tinned Copper
-
2.82mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2774318

RoHS

1 Metre
1+kr 19,960
10+kr 19,290
25+kr 18,620
50+kr 17,270
-
LSZH
Black
-
-
7 x 0.67mm
-
3.3ft
-
-
1m
90°C
2.5mm²
750V
Copper
-
4.1mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
3106847

RoHS

Reel of 1
Reel
1+kr 3 268,000
5+kr 3 202,000
10+kr 3 137,000
25+kr 3 072,000
-
PVC
Black
-
16AWG
19 x 29AWG
-
1000ft
-
-
305m
105°C
1.23mm²
600V
Tinned Copper
-
1.93mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
3246786

RoHS

Reel of 1
Reel
1+kr 2 722,000
-
Rubber
Black
-
12AWG
65 x 30AWG
-
100ft
-
-
30m
-
3.29mm²
600V
Tinned Copper
-
4.826mm
-
-
3249093

RoHS

Reel of 1
Reel
1+kr 4 869,000
-
PTFE
Brown
-
14AWG
19 x 27AWG
-
100ft
-
-
30m
-
1.94mm²
600V
Silver Plated Copper
-
2.29mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3246878

RoHS

Reel of 1
Reel
1+kr 2 378,000
-
Silicone Rubber
Black
-
20AWG
10 x 30AWG
-
100ft
-
-
30m
-
0.51mm²
15kV
Tinned Copper
-
3.23mm
UL AWM 3239
-
2812758

RoHS

Reel of 1
Reel
1+kr 1 943,000
5+kr 1 904,000
10+kr 1 865,000
25+kr 1 827,000
-
PVC
White, Black
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
105°C
0.357mm²
300V
Tinned Copper
-
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1976-2000 av 5375 artikler
av 215 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT