Hook Up Wire :
5 375 produkter funnetAlle filtre
Utvid alt
Produsent
(2206)
(113)
(172)
(213)
(127)
(8)
(429)
(25)
(36)
Cable & Wire Type
(155)
(1)
(10)
Jacket Material
(5)
(1)
(8)
(138)
(1)
(1)
(7)
(6)
Jacket Colour
(771)
(2)
(2)
(2)
(2)
(2)
(2)
(471)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(2)
(2)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(12)
(17)
(126)
(6)
(5)
(49)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(2)
(6)
(99)
(8)
(18)
(20)
(18)
(83)
Melting Temperature
(1)
Weight - Metric
(1)
Emballasje
(244)
(241)
(4)
(257)
(36)
(4593)
| Sammenlign | Produsentens varenummer | Bestillingskode | Produsent / Beskrivelse | Tilgjengelighet | Pris for | Pris (eks. MVA) | Antall | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+kr 5 636,000 | - | ETFE | White | - | 24AWG | Solid | - | 1000ft | - | - | 305m | - | 0.2mm² | - | Copper | - | 0.762mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||
Reel of 1 Reel | 1+kr 7 187,000 5+kr 7 043,000 10+kr 6 899,000 25+kr 6 755,000 | - | PTFE | Black | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 200°C | 0.35mm² | 250V | Silver Plated Copper | - | 1.07mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 3 458,000 | - | ETFE | Blue | - | 26AWG | Solid | - | 1000ft | - | - | 305m | - | 0.13mm² | - | Silver Plated Copper | - | 0.69mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||
Reel of 1 Reel | 1+kr 492,700 3+kr 482,830 | - | PVC | Slate | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30m | - | 0.96mm² | 300V | Tinned Copper | - | 2.08mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
ALPHA WIRE | Reel of 1 Reel | 1+kr 13 705,000 | - | Silicone Rubber | Black | - | 4AWG | - | - | 100ft | - | - | 30m | - | 21.55mm² | 25kV | Tinned Copper | - | 9.98mm | - | - | |||||
Reel of 1 Reel | 1+kr 1 094,000 | - | PVC | White | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 305m | - | 0.14mm² | 600V | Tinned Copper | - | 2.11mm | - | - | ||||||
Reel of 305 Reel | 1+kr 2 569,000 | - | MPPE | Brown | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 305m | - | 0.14mm² | 300V | Copper | - | 0.89mm | - | EcoGen EcoWire Plus Series | ||||||
Reel of 305 Reel | 1+kr 4 043,000 | - | MPPE | Green, Yellow | - | 18AWG | Solid | - | 1000ft | - | - | 305m | - | 0.82mm² | 600V | Tinned Copper | - | 1.5mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Reel of 1 Reel | 1+kr 6 012,000 | - | Silicone Rubber | White | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30m | - | 1.32mm² | 20kV | Tinned Copper | - | 4.06mm | - | - | ||||||
Reel of 1 Reel | 1+kr 816,490 5+kr 736,750 | - | PVC | Purple | - | 20AWG | 21 x 0.18mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.8mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+kr 3 108,000 | - | PVC | Red | - | 18AWG | 19 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.969mm² | 150V | Copper | - | 1.778mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Reel | 1+kr 5 085,000 | - | Silicone Rubber | White | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30m | - | 0.81mm² | 30kV | Tinned Copper | - | 5mm | - | - | ||||||
Reel of 1 Reel | 1+kr 951,750 | - | PVC | Orange | - | 12AWG | 65 x 0.25mm | - | 100ft | - | - | 30m | - | 3.29mm² | 600V | Copper | - | 3.89mm | - | - | ||||||
Reel of 1 Reel | 1+kr 4 138,000 | - | PVC | Slate | - | 20AWG | Solid | - | 1000ft | - | - | 305m | - | 0.52mm² | 600V | Tinned Copper | - | 2.44mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW | - | ||||||
Reel of 1 Reel | 1+kr 2 031,000 | - | PVC | Violet | - | 28AWG | 7 x 36AWG | - | 1000ft | - | - | 305m | - | 0.09mm² | 300V | Tinned Copper | - | 0.89mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 1 275,000 5+kr 1 150,000 | - | PVC | Black | - | 18AWG | 34 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 2mm | UL 1569 | - | ||||||
Reel of 1 Reel | 1+kr 682,580 5+kr 612,590 | - | PVC | Brown | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 600V | Tinned Copper | - | 2.3mm | UL 1015 | Pro Power UL1015 | ||||||
Reel of 1 Reel | 1+kr 1 019,000 | - | MPPE | White, Blue | - | 14AWG | Solid | - | 100ft | - | - | 30m | - | 2.08mm² | 600V | Tinned Copper | - | 2.18mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Reel of 1 Reel | 1+kr 9 010,000 5+kr 8 830,000 10+kr 8 650,000 25+kr 8 470,000 | - | PTFE | Blue | - | 22AWG | 19 x 34AWG | - | 1000ft | - | - | 305m | 200°C | 0.385mm² | 600V | Tinned Copper | - | 1.3mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+kr 256,610 5+kr 251,450 10+kr 246,290 25+kr 241,250 | - | PVC | Black | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.229mm² | 150V | Copper | - | 1.14mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 30 Reel | 1+kr 1 744,000 | - | MPPE | Black | - | 14AWG | 19 x 27AWG | - | 100ft | - | - | 30m | - | 1.94mm² | 300V | Copper | - | 2.41mm | - | EcoGen EcoWire Plus Series | ||||||
Reel of 1 Reel | 1+kr 3 451,000 | - | - | Black | - | 14AWG | Solid | - | 1000ft | - | - | 305m | - | 2.08mm² | 600V | Copper | - | 2.69mm | - | - | ||||||
Reel of 1 Reel | 1+kr 690,320 | - | PVC | White, Green | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30m | - | 1.32mm² | 1kV | Tinned Copper | - | 2.33mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Reel | 1+kr 1 859,000 | - | PVC | Red | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30m | - | 2.08mm² | 300V | Tinned Copper | - | 2.69mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+kr 5 899,000 5+kr 5 781,000 10+kr 5 663,000 25+kr 5 545,000 | - | PTFE | Red | - | 26AWG | 19 x 38AWG | - | 1000ft | - | - | 305m | 200°C | 0.15mm² | 600V | Silver Plated Copper | - | 0.9mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||