Hook Up Wire :
5 375 produkter funnetAlle filtre
Utvid alt
Produsent
(2206)
(113)
(172)
(213)
(127)
(8)
(429)
(25)
(36)
Cable & Wire Type
(155)
(1)
(10)
Jacket Material
(5)
(1)
(8)
(138)
(1)
(1)
(7)
(6)
Jacket Colour
(771)
(2)
(2)
(2)
(2)
(2)
(2)
(471)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(2)
(2)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(12)
(17)
(126)
(6)
(5)
(49)
External Diameter - Imperial
(1)
Melting Temperature
(1)
Reel Length (Metric)
(1)
(1)
(105)
(8)
(2)
(4)
(12)
(40)
Weight - Metric
(1)
Emballasje
(244)
(241)
(4)
(257)
(36)
(4593)
| Sammenlign | Produsentens varenummer | Bestillingskode | Produsent / Beskrivelse | Tilgjengelighet | Pris for | Pris (eks. MVA) | Antall | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Melting Temperature | Reel Length (Metric) | Weight - Metric | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+kr 682,580 5+kr 612,590 | - | PVC | Blue | - | 22AWG | 17 x 0.16mm | - | - | 305m | - | 1000ft | 105°C | - | 600V | Tinned Copper | - | 2.3mm | UL 1015 | Pro Power UL1015 | ||||||
Reel of 1 Reel | 1+kr 652,520 3+kr 618,200 | - | PVC | Red | - | 24AWG | 7 x 0.2mm | - | - | 500m | - | 1640.42ft | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | ||||||
Reel of 1 Reel | 1+kr 2 182,000 5+kr 2 003,000 | - | PVC | Red | - | - | 32 x 0.2mm | - | - | 500m | - | 1640ft | 85°C | 1mm² | 1.5kV | Tinned Annealed Copper | - | 2.55mm | BS 4808 Part 2 Class 3 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||
PRO ELEC | Reel of 1 Reel | 1+kr 292,510 3+kr 277,940 | - | LSZH | Pink | - | - | 16 x 0.2mm | - | - | 100m | - | 328.08ft | 90°C | 0.5mm² | 500V | Copper | - | 2.4mm | BS EN 50525-3-41, BS EN/IEC 60332-1-2 | H05Z-K Wiring Cable | |||||
Reel of 1 Reel | 1+kr 2 256,000 5+kr 2 072,000 | - | PVC | Blue | - | - | 32 x 0.2mm | - | - | 500m | - | 1640ft | 85°C | 1mm² | 1.5kV | Tinned Annealed Copper | - | 2.55mm | BS 4808 Part 2 Class 3 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||
Reel of 1 Reel | 1+kr 1 537,000 5+kr 1 387,000 | - | PVC | Violet | - | 20AWG | 16 x 0.2mm | - | - | 500m | - | 1640ft | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+kr 299,060 | - | - | - | - | 18AWG | 65 x 36AWG | - | - | - | - | - | - | - | - | - | 3.6mm | - | - | - | ||||||
Each | 1+kr 299,060 | - | - | - | - | 18AWG | 65 x 36AWG | - | - | - | - | - | - | - | - | - | 3.6mm | - | - | - | ||||||
MULTICOMP PRO | Reel of 1 Reel | 1+kr 29,600 4+kr 26,440 | - | - | - | - | 22AWG | - | - | - | - | - | - | - | 0.33mm² | - | - | - | - | - | - | |||||
Reel of 1000 Reel | 1+kr 15 433,000 5+kr 14 835,000 10+kr 14 326,000 | - | - | - | - | 22AWG | 7 x 30AWG | - | - | - | - | - | - | - | - | - | 1.245mm | - | - | - | ||||||
Reel of 100 Reel | 1+kr 5 522,930 5+kr 5 309,330 10+kr 5 126,320 | - | - | - | - | 18AWG | 16 x 30AWG | - | - | - | - | - | - | - | - | - | 5.283mm | - | - | - | ||||||
MULTICOMP PRO | Reel of 1 Reel | 1+kr 71,440 5+kr 68,750 | - | PVC | Black | - | 24AWG | 7 x 32AWG | - | - | 7.62m | - | 25ft | 105°C | 0.2mm² | 300V | Tinned Copper | - | - | CSA TRSR-64, UL 1007, UL 1569 | - | |||||
MULTICOMP PRO | Reel of 1 Reel | 1+kr 199,640 5+kr 192,790 | - | PVC | Black | - | 22AWG | 7 x 30AWG | - | - | 30.5m | - | 100ft | 105°C | 0.33mm² | 300V | Tinned Copper | - | - | CSA TRSR-64, UL 1007, UL 1569 | - | |||||
MULTICOMP PRO | Reel of 1 Reel | 1+kr 23,940 | - | PVC | Red | - | 26AWG | 7 x 34AWG | - | - | 7.62m | - | 25ft | 105°C | 0.13mm² | 300V | Tinned Copper | - | - | CSA TRSR-64, UL 1007, UL 1569 | - | |||||
MULTICOMP PRO | Reel of 1 Reel | 1+kr 29,600 4+kr 26,440 | - | - | - | - | 22AWG | - | - | - | - | - | - | - | 0.33mm² | - | - | - | - | - | - | |||||
MULTICOMP PRO | Reel of 1 Reel | 1+kr 33,340 4+kr 29,170 | - | - | - | - | 22AWG | - | - | - | - | - | - | - | 0.33mm² | - | - | - | - | - | - | |||||
MULTICOMP PRO | Reel of 1 Reel | 5+kr 26,950 | - | - | - | - | 22AWG | - | - | - | - | - | - | - | 0.33mm² | - | - | - | - | - | - | |||||
MULTICOMP PRO | Reel of 1 Reel | 1+kr 207,710 5+kr 200,530 | - | PVC | Red | - | 22AWG | 7 x 30AWG | - | - | 30.5m | - | 100ft | 105°C | 0.33mm² | 300V | Tinned Copper | - | - | CSA TRSR-64, UL 1007, UL 1569 | - | |||||
Pack of 4 | 1+kr 137,390 5+kr 129,650 10+kr 122,700 | - | PU | Pink | - | 38SWG | Solid | - | - | 40m | - | 131.2ft | 120°C | - | 1.5kV | Copper | - | 0.15mm | - | Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools | ||||||
Pack of 4 | 1+kr 137,390 5+kr 129,650 10+kr 122,700 | - | PU | Gold | - | 38SWG | Solid | - | - | 40m | - | 131.2ft | 120°C | - | 1.5kV | Copper | - | 0.15mm | - | Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools | ||||||
Pack of 4 | 1+kr 115,180 5+kr 114,060 10+kr 111,820 | - | - | - | - | - | Solid | - | - | - | - | - | 120°C | 0.028mm² | - | - | - | - | - | - | ||||||
Pack of 4 | 1+kr 137,390 5+kr 129,650 10+kr 122,700 | - | - | - | - | - | Solid | - | - | - | - | - | - | 0.0127mm² | - | - | - | - | - | - | ||||||
Pack of 2 | 1+kr 70,990 5+kr 67,070 10+kr 63,480 | - | - | - | - | 33AWG | Solid | - | - | 19m | - | 62ft | 120°C | 0.05mm² | 1.5kV | Tinned Copper | - | 0.25mm | BS 4109 | - | ||||||
Reel of 1 Reel | 1+kr 1 569,000 | - | XLPE | Black | - | 18AWG | 16 x 30AWG | - | - | 30.5m | - | 100ft | 125°C | 0.81mm² | 3kV | Tinned Copper | - | 2.82mm | MIL-DTL-16878/3 (Type D), UL VW-1 | - | ||||||
Reel of 100 Reel | 1+kr 1 184,000 5+kr 1 138,000 10+kr 1 099,000 | - | - | - | - | 24AWG | 7 x 32AWG | - | - | - | - | - | - | - | - | - | 1.422mm | - | - | - | ||||||