MC36 Radial Leaded PPTCs:
30 produkter funnetFinn et stort utvalg av MC36 Radial Leaded PPTCs hos Farnell Norge. Vi lagerfører et bredt utvalg av Radial Leaded PPTCs, for eksempel MF-R, MC36, BK60 Series & MC33 Radial Leaded PPTCs fra verdens beste produsenter, inkludert: Multicomp Pro.
Vis
Innkjøper
Ingeniør
Produsent
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1861132 | Each | 10+ kr 2,860 50+ kr 2,290 100+ kr 2,080 250+ kr 1,860 500+ kr 1,530 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 60VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.1mm | 13mm | - | 3.1mm | 18mm | -40°C | 85°C | ||||
Each | 10+ kr 4,990 50+ kr 4,320 100+ kr 3,930 250+ kr 2,870 500+ kr 2,820 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 30VDC | 7A | 14A | 17.5s | Rectangular | 100A | 10.2mm | - | 19.1mm | 3mm | 26.7mm | -40°C | 85°C | |||||
Each | 10+ kr 2,210 50+ kr 1,900 100+ kr 1,760 250+ kr 1,610 500+ kr 1,440 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 60VDC | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13mm | -40°C | 85°C | |||||
Each | 10+ kr 2,280 50+ kr 1,950 100+ kr 1,820 250+ kr 1,660 500+ kr 1,490 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 60VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.6mm | - | 3.1mm | 13.5mm | -40°C | 85°C | |||||
Each | 10+ kr 3,790 50+ kr 3,290 100+ kr 2,990 250+ kr 2,670 500+ kr 2,200 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 60VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.1mm | 17.8mm | - | 3.1mm | 22.9mm | -40°C | 85°C | |||||
Each | 10+ kr 4,440 50+ kr 3,850 100+ kr 3,490 250+ kr 2,550 500+ kr 2,510 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 60VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 21.3mm | - | 3.1mm | 26.4mm | -40°C | 85°C | |||||
Each | 10+ kr 2,760 50+ kr 2,390 100+ kr 2,160 250+ kr 1,930 500+ kr 1,590 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 30VDC | 1.85A | 3.7A | 10s | Rectangular | 40A | 5.1mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | |||||
Each | 10+ kr 2,150 50+ kr 1,860 100+ kr 1,720 250+ kr 1,580 500+ kr 1,400 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 90VDC | 150mA | 350mA | 10s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 10+ kr 3,770 50+ kr 3,250 100+ kr 2,970 250+ kr 2,640 500+ kr 2,180 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 16VDC | 6A | 10.2A | 5.8s | Rectangular | 100A | 5.1mm | - | 10.7mm | 3mm | 17.1mm | -40°C | 85°C | |||||
Each | 5+ kr 6,210 10+ kr 5,770 25+ kr 5,380 50+ kr 4,500 | Min.: 5 / Mult: 5 | Through Hole | MC36 | 16VDC | 10A | 17A | 12.5s | Rectangular | 100A | 5.1mm | - | 16.5mm | 3mm | 24.1mm | -40°C | 85°C | |||||
Each | 10+ kr 2,600 50+ kr 2,070 100+ kr 1,870 250+ kr 1,680 500+ kr 1,390 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | - | 3.1mm | 14.5mm | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 10+ kr 4,390 50+ kr 3,820 100+ kr 3,470 250+ kr 2,540 500+ kr 2,490 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 16VDC | 7A | 11.9A | 8s | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 19.7mm | -40°C | 85°C | ||||
Each | 10+ kr 2,460 50+ kr 1,970 100+ kr 1,780 250+ kr 1,600 500+ kr 1,310 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 90VDC | 170mA | 340mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 10+ kr 4,440 50+ kr 3,850 100+ kr 3,490 250+ kr 2,550 500+ kr 2,510 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 16VDC | 8A | 13.6A | 9s | Rectangular | 100A | 5.1mm | - | 12.7mm | 3mm | 20.9mm | -40°C | 85°C | ||||
Each | 10+ kr 2,820 50+ kr 2,250 100+ kr 2,050 250+ kr 1,830 500+ kr 1,510 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 30VDC | 1.6A | 3.2A | 9s | Rectangular | 40A | 5.1mm | - | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | |||||
Each | 10+ kr 4,790 50+ kr 4,160 100+ kr 3,780 250+ kr 2,770 500+ kr 2,710 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 60VDC | 3A | 6A | 19.8s | Round | 40A | 10.2mm | 24.9mm | - | 3.1mm | 30mm | -40°C | 85°C | |||||
Each | 10+ kr 2,860 50+ kr 2,480 100+ kr 2,260 250+ kr 2,010 500+ kr 1,660 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 16VDC | 2.5A | 4.7A | 5s | Rectangular | 100A | 5.1mm | - | 8.9mm | 3mm | 12.8mm | -40°C | 85°C | |||||
Each | 10+ kr 2,350 50+ kr 1,890 100+ kr 1,710 250+ kr 1,530 500+ kr 1,250 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 90VDC | 550mA | 1.2A | 10s | Round | 40A | 5.1mm | 9.7mm | - | 3.1mm | 14mm | -40°C | 85°C | |||||
Each | 10+ kr 2,690 50+ kr 2,150 100+ kr 1,940 250+ kr 1,740 500+ kr 1,440 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 60VDC | 500mA | 1A | 4s | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | |||||
Each | 10+ kr 2,070 50+ kr 1,790 100+ kr 1,660 250+ kr 1,520 500+ kr 1,350 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 60VDC | 200mA | 400mA | 2.2s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 10+ kr 2,540 50+ kr 2,030 100+ kr 1,850 250+ kr 1,660 500+ kr 1,360 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 30VDC | 1.1A | 2.2A | 2.3s | Rectangular | 40A | 5.1mm | - | 7.4mm | 3mm | 14.2mm | -40°C | 85°C | |||||
Each | 10+ kr 2,590 50+ kr 2,060 100+ kr 1,860 250+ kr 1,670 500+ kr 1,370 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 16VDC | 1.2A | 2A | 0.7s | Round | 40A | 5.1mm | 6.9mm | - | 3mm | 11.7mm | -40°C | 85°C | |||||
Each | 10+ kr 2,130 50+ kr 1,830 100+ kr 1,700 250+ kr 1,550 500+ kr 1,390 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 90VDC | 100mA | 200mA | 4s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 10+ kr 2,180 50+ kr 1,870 100+ kr 1,740 250+ kr 1,590 500+ kr 1,420 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 60VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 10+ kr 3,300 50+ kr 2,850 100+ kr 2,600 250+ kr 2,320 500+ kr 1,900 | Min.: 10 / Mult: 10 | Through Hole | MC36 | 60VDC | 1.6A | 3.2A | 11.4s | Round | 40A | 5.1mm | 16.3mm | - | 3.1mm | 21.3mm | -40°C | 85°C |