2. Connectors
                                                                                                3. Circular Connectors & Components
                                                                                                4. Circular Connector Clamps / Strain Reliefs
                                                                                                Skriv ut side

                                                                                                213982-1

                                                                                                Circular Connector Clamp, Right Angle, 13, 9.14 mm, PET (Polyester), CPC

                                                                                                Date/Lot Code

                                                                                                AMP - TE CONNECTIVITY
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                AMP - TE CONNECTIVITY 213982-1
                                                                                                ProdusentAMP - TE CONNECTIVITY
                                                                                                Produsentens varenummer213982-1
                                                                                                Varenummer2311776
                                                                                                ProduktsortimentCPC
                                                                                                Se alle tekniske dokumenter
                                                                                                266 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 0,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 196,770
                                                                                                10+kr 163,740
                                                                                                25+kr 150,340
                                                                                                100+kr 146,340
                                                                                                250+kr 143,400
                                                                                                500+kr 140,460
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 196,77 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                AMP - TE CONNECTIVITY
                                                                                                ProdusentAMP - TE CONNECTIVITY
                                                                                                Produsentens varenummer213982-1
                                                                                                Varenummer2311776
                                                                                                ProduktsortimentCPC
                                                                                                Connector Shell Size13
                                                                                                Cable Diameter Max9.14mm
                                                                                                Strain Relief MaterialPET (Polyester)
                                                                                                Product RangeCPC
                                                                                                For Use WithCPC Series Circular Connectors
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                The CPC series Compact Connector made of stabilized heat resistant self-extinguishing thermoplastic. It accepts existing Mini-Universal MATE-N-LOK pin and socket contacts 30 to 18AWG. Two shell sizes (8 or 11) are available, accommodating from 1 to 4 and 5 to 9 positions. It features high contact density and IEC IP67 sealing and this durable connector is well suited for many cable-to-cable and cable-to-panel applications.

                                                                                                • Light-weight, all-plastic and metal-shell
                                                                                                • UL94V-0 Flammability
                                                                                                • Quick connect/disconnect capability with thread assist, positive detent coupling
                                                                                                • Built-in pin and socket protection
                                                                                                • Polarized for proper mating of connector halves
                                                                                                • Removable contacts and replaceable coupling ring make field repair easy

                                                                                                Applikasjoner

                                                                                                Industrial, Automation & Process Control, Logistics, Medical, Communications & Networking, HVAC, Commercial, Lighting, Alternative Energy, Motor Drive & Control

                                                                                                Tekniske spesifikasjoner

                                                                                                Connector Shell Size

                                                                                                13

                                                                                                Strain Relief Material

                                                                                                PET (Polyester)

                                                                                                For Use With

                                                                                                CPC Series Circular Connectors

                                                                                                Cable Diameter Max

                                                                                                9.14mm

                                                                                                Product Range

                                                                                                CPC

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Teknisk dokumentasjon (3)

                                                                                                Enhanced Product Overview EN

                                                                                                Drawing EN

                                                                                                3D Product Image EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85369010
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.008165
                                                                                                Produktsporbarhet

                                                                                                Date/Lot Code

                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway