17W Thermoelectric Modules & Assemblies:
3 produkter funnetFinn et stort utvalg av 17W Thermoelectric Modules & Assemblies hos Farnell Norge. Vi lagerfører et bredt utvalg av Thermoelectric Modules & Assemblies, for eksempel 17W, 36W, 6W & 7.5W Thermoelectric Modules & Assemblies fra verdens beste produsenter, inkludert: European Thermodynamics & Multicomp Pro.
Vis
Innkjøper
Ingeniør
Produsent
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ kr 437,080 5+ kr 374,610 10+ kr 345,090 20+ kr 298,030 50+ kr 292,100 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ kr 414,110 3+ kr 354,040 10+ kr 321,480 25+ kr 290,800 100+ kr 277,640 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 421,740 5+ kr 361,490 10+ kr 332,960 20+ kr 287,540 50+ kr 281,770 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 7.4A | 3.6VDC | 20mm | 20mm | 3.5mm | 65°C | APHC | 0.4ohm | 100mm, UL-Style 1569, Unstripped |