• DevKit HQ
        • eTechJournal
        • Kunstig intelligens (KI)
        • Tingenes internett (IoT)
        • Sikkerhet og overvåking
        • Helsevern
        • OEM‑løsninger
        • Elbillading
        • Transport
        • Industriell automasjon
        • Robotikk
        • Vedlikehold og sikkerhet
        • Trådløs teknologi
        • Sensorteknologi
        • Energistyring
        • Motorstyring
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
                      • DevKit HQ
                        • eTechJournal
                          • Kunstig intelligens (KI)
                            • Tingenes internett (IoT)
                              • Sikkerhet og overvåking
                                • Helsevern
                                  • OEM‑løsninger
                                    • Elbillading
                                      • Transport
                                        • Industriell automasjon
                                          • Robotikk
                                            • Vedlikehold og sikkerhet
                                              • Trådløs teknologi
                                                • Sensorteknologi
                                                  • Energistyring
                                                    • Motorstyring
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Skriv ut side

                                                                                                ATEVK1105

                                                                                                Evaluation Kit, AVR32 Microcontroller, Hi-Fi Audio Decoding & Streaming Applications

                                                                                                MICROCHIP
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                MICROCHIP ATEVK1105
                                                                                                MICROCHIP ATEVK1105
                                                                                                MICROCHIP ATEVK1105
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerATEVK1105
                                                                                                Varenummer1715478
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                MICROCHIP
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerATEVK1105
                                                                                                Varenummer1715478
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAtmel
                                                                                                Silicon Core NumberAT32UC3A0512
                                                                                                Kit Application TypeAudio, Video, TV
                                                                                                Application Sub Type-
                                                                                                Core ArchitectureAVR
                                                                                                Core Sub-ArchitectureAVR UC3
                                                                                                Silicon Family NameAVR
                                                                                                Kit ContentsATEVK1105 Board, Network Cable, USB2.0 Cable, OTG Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Produktoversikt

                                                                                                The ATEVK1105 is an demonstration kit which is used for Atmel 32bit AVR microcontroller in Hi-Fi audio decoding and streaming applications. The kit contains reference hardware and software for generic MP3 player docking stations. This kit consist of AT32UC3A0512 mcu which is designed for high data throughput, low power consumption and outstanding computing performance, the A0 and A1 series features high connectivity with USB device and host, Ethernet MAC and SDRAM interfaces. These communication features, together with fast flash and large internal SRAM, make it ideally suited for data-intensive applications.

                                                                                                • Hardware and software for generic MP3 player docking stations
                                                                                                • Supports the AT32UC3A0512
                                                                                                • High quality stereo audio output
                                                                                                • QVGA (320x240) full colour LCD display
                                                                                                • Sensors: Light, Microphone
                                                                                                • Connectors for JTAG, Nexus, USB device and embedded host, SD card, MMC

                                                                                                Applikasjoner

                                                                                                Automotive, Building Automation, Security, Consumer Electronics, Audio, Industrial, Communications & Networking

                                                                                                Merknader

                                                                                                90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Atmel

                                                                                                Kit Application Type

                                                                                                Audio, Video, TV

                                                                                                Core Architecture

                                                                                                AVR

                                                                                                Silicon Family Name

                                                                                                AVR

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                AT32UC3A0512

                                                                                                Application Sub Type

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                AVR UC3

                                                                                                Kit Contents

                                                                                                ATEVK1105 Board, Network Cable, USB2.0 Cable, OTG Cable

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Teknisk dokumentasjon (2)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Malaysia
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733080
                                                                                                US ECCN:3A991.a.2
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.477632
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway