Trenger du mer?
Antall | |
---|---|
1+ | kr 1 844,000 |
Produktinformasjon
Produktoversikt
REF_Fridge_D111T_MOS board is a ready-to-use three-phase inverter designed for refrigerator compressors. It demonstrates the whole Infineon solution including the iMOTION™ Smart Driver IMD111T-6F040 and the 600 V CoolMOS™ PFD7 super junction MOSFET IPN60R1K0PFD7S. The reference board is designed to provide easy to use power stage based on our discrete CoolMOS™ Superjunction MOSFET. The board is equipped with all assembly groups for sensorless field oriented control (FOC). It provides a single-phase AC-connector, rectifier, and three-phase output for connecting the motor. The power stage also contains emitter shunts for current sensing and a voltage divider for DC-link voltage measurement. It can be easily interfaced through iMOTION™ Link. This tool is designed to program and debug different series of iMOTION™ motor control ICs. It is essential for tuning your motor control system.
- Motor controller with integrated high-voltage gate driver and voltage regulator
- Integrated 5V low dropout regulator (LDO) allows single 15V supply voltage
- Robust 600V gate driver in thin-film SOI technology
- Gate driver integrated with ultra-fast bootstrap diodes
- Space saving LQFP 40-pin package with high-voltage creepage
- Motion control engine (MCE) as ready-to-use solution for variable speed drives
- Sensorless field-oriented control (FOC) for permanent magnet synchronous motor (PMSM)
- Flexible space vector PWM (3-phase PWM or 2-phase PWM)
- Motor-current sensing via single or leg shunt, optional analogue or digital hall sensor interface
- Flexible host interface options for motor control commands: UART, frequency/duty cycle, analogue VSP
Tekniske spesifikasjoner
Infineon
Motor Control
-
-
-
IMD111T-6F040, PN60R1K0PFD7S
Refrigerator Compressors
-
Reference Design Board IMD111T-6F040/IPN60R1K0PFD7S
No SVHC (21-Jan-2025)
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Germany
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar