Trenger du mer?
| Antall | |
|---|---|
| 1+ | kr 6 000,000 |
Produktinformasjon
Produktoversikt
LOGICOA003-EVK-001 is a boundary conduction mode PFC and Quasi-resonant flyback converter with analogue-digital hybrid control evaluation board. The LogiCoA003-EVK-001 is equipped with a remote control (RC) function. An example of an external remote control circuit. By preparing a remote control circuit, the ON/OFF state of the output can be controlled while applying the input voltage. The remote control circuit is isolated from the input and output. When the input voltage is above the startup voltage, the output will be ON by default when the voltage VRC specified in Table 6-3 is applied between RCP and RCM from an external power source. When the output is OFF, the circuit operation of the QR flyback converter stops, and the system transitions from normal operation mode to a low-power mode that reduces the microcontroller's power consumption.
- Board size is 170mm x 90mm x 1.6mm
- 2 layers
- FR-4 (~125°C) material
- 2oz (70μm) copper thickness
Tekniske spesifikasjoner
Rohm Semiconductor
Power Management
RISC
ML62Q20xx
-
ML62Q2035
PFC and Quasi-Resonant Flyback Converter
-
Evaluation Board ML62Q2035
No SVHC (21-Jan-2025)
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Japan
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar