Kontakt meg når varen er tilbake på lager
Antall | |
---|---|
1+ | kr 519,410 |
Produktinformasjon
Produktoversikt
The EVAL-ADMP621Z-FLEX is a flex evaluation board for ADMP621 wide dynamic range microphone with PDM digital output. The ADMP621 is a high sound pressure level (SPL), ultra low noise, low power, digital output, bottom ported omnidirectional MEMS microphone. This microphone clips at 133dB SPL, which is useful for clearly capturing audio in loud environments. The ADMP621 consists of a MEMS microphone element and an impedance converter amplifier followed by a fourth order sigma delta modulator. The small size and low profile of the flexible printed circuit board (PCB) enable direct placement of the microphone into a prototype or an existing design for an in situ evaluation. The evaluation board consists of a bottom port microphone and a 0.1μF bypass capacitor soldered to a flexible PCB with colour-coded wires attached. Stereo PDM microphones can be evaluated by connecting the DATA wires from two flex boards, while tying the L/R SELECT wire of one to VDD and the other to GND.
- High acoustic overload point of 133dB SPL
- Omnidirectional response
- Very high signal to noise ratio (SNR) of 65dBA
- Sensitivity of −46dBFS
- Extended frequency response from 45Hz to greater than 20KHz
- Low current consumption of 1.2mA
- Sleep mode for extended battery life of 5.5μA
- High power supply rejection (PSR) of −100dBFS
- Fourth order sigma delta modulator
- Digital pulse density modulation (PDM) output
Applikasjoner
Communications & Networking, Consumer Electronics, Portable Devices, Wireless, Security
Advarsler
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniske spesifikasjoner
Analog Devices
Audio, Video
Evaluation Board ADMP621
No SVHC (17-Jan-2023)
ADMP621
MEMS Microphone
-
Teknisk dokumentasjon (2)
Tilknyttede produkter
1 produkt funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Canada
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar