Trenger du mer?
| Antall | |
|---|---|
| 1+ | kr 1 130,000 |
Produktinformasjon
Produktoversikt
DS3231 evaluation kit is a fully assembled and tested circuit boards with an accompanying application program that demonstrate the operation of the DS3231M RTC. Analog Device's accurate MEMS RTCs constantly monitor operating temperature and periodically adjust the internal oscillator frequency to maintain highly accurate timing information. The EV kit allows devices to be operated in all possible power-supply configurations. The application program provides easy access to device register settings, while observing various device functions for timekeeping. The EV kits also allow users to connect their I2C master to the sample component for operational verification and/or code development. The EV kits are Windows®-compatible (Windows XP® or later version, requires USB port and USB cable).
- 16-pin package EV Kit for the DS3231M+
Innhold
DS3231 evaluation board, CD containing the application program and instructions.
Merknader
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske spesifikasjoner
Analog Devices
Clock & Timing
Eval Board DS3231M+, S/W CD
No SVHC (21-Jan-2025)
DS3231M+
Real Time Clock
-
Teknisk dokumentasjon (1)
Tilknyttede produkter
5 produkter funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Philippines
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar