2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - ADC
                                                                                                Skriv ut side

                                                                                                AD9681-125EBZ

                                                                                                Evaluation Board, AD9681, ADC, Data Converter, 14Bit, 125MSPS

                                                                                                ANALOG DEVICES
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ANALOG DEVICES AD9681-125EBZ
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerAD9681-125EBZ
                                                                                                Varenummer4628304
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                3 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 850,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 5 074,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 5 074,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                ANALOG DEVICES
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerAD9681-125EBZ
                                                                                                Varenummer4628304
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberAD9681
                                                                                                No. of Bits14Bit
                                                                                                Sampling Rate125MSPS
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeADC
                                                                                                Kit ContentsEvaluation Board AD9681
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversikt

                                                                                                AD9681-125EBZ is an evaluation board for the AD9681, octal 14bit ADC. This reference design provides the support circuitry required to operate the device in its various modes and configurations. It is designed to interface directly with the HSC-ADC-EVALEZ data capture card, allowing users to download captured data for analysis. The Visual Analog software package, which is used to interface with the device's hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI controller software package is also compatible with this hardware, and allows the user to access the SPI programmable features of the AD9681.

                                                                                                • 6V/2A switching supply (such as CUI EPS060250UH-PHP-SZ, supplied)
                                                                                                • 12V, 3.3 A switching power supply
                                                                                                • Analog signal source and anti aliasing filter
                                                                                                • Analog clock source if not using the on-board crystal
                                                                                                • PC running Windows
                                                                                                • USB 2.0 port recommended (USB 1.1 compatible)

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                No. of Bits

                                                                                                14Bit

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Evaluation Board AD9681

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                AD9681

                                                                                                Sampling Rate

                                                                                                125MSPS

                                                                                                Application Sub Type

                                                                                                ADC

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (2)

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Philippines
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.00001